MT47H32M8BP-5EIT
Micron Technology Inc
Description: IC,SDRAM,DDR,4X8MX8,CMOS,BGA,60PIN,PLASTIC

Overview of MT47H32M8BP-5EIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT47H32M8BP-5EIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT47H32M8BP-5EIT by Micron Technology Inc

MT47H32M8BP-5EIT
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
FBGA, BGA60,9X11,32
Reach Compliance Code
compliant
Access Time-Max
0.6 ns
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
8
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Power Supplies
1.8 V
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.23 mA
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MT47H32M8BP-5EIT
    Micron Technology Inc
    IC,SDRAM,DDR,4X8MX8,CMOS,BGA,60PIN,PLASTIC
    VS

Alternate Parts for MT47H32M8BP-5EIT

This table gives cross-reference parts and alternative options found for MT47H32M8BP-5EIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H32M8BP-5EIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT47H32M8FP-5ELIT:B DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 8 X 12 MM, FBGA-60 Micron Technology Inc MT47H32M8BP-5EIT vs MT47H32M8FP-5ELIT:B
IS43DR83200A-5BBLI DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 10.50 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-60 Integrated Silicon Solution Inc MT47H32M8BP-5EIT vs IS43DR83200A-5BBLI
IS43DR83200A-5BBL DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 8 X 12 MM, 0.80 MM PITCH, LEAD FREE, BGA-60 Integrated Silicon Solution Inc MT47H32M8BP-5EIT vs IS43DR83200A-5BBL
MT47H32M8FP-5EIT:B DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 8 X 12 MM, FBGA-60 Micron Technology Inc MT47H32M8BP-5EIT vs MT47H32M8FP-5EIT:B
Part Number Description Manufacturer Compare
IS43DR83200A-5BBLI DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 10.50 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-60 Integrated Silicon Solution Inc MT47H32M8BP-5EIT vs IS43DR83200A-5BBLI
MT47H32M8FP-5ELIT:B DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 8 X 12 MM, FBGA-60 Micron Technology Inc MT47H32M8BP-5EIT vs MT47H32M8FP-5ELIT:B
MT47H32M8FP-5EIT:B DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 8 X 12 MM, FBGA-60 Micron Technology Inc MT47H32M8BP-5EIT vs MT47H32M8FP-5EIT:B
MT47H32M8BP-5ELIT:B DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, 8 X 12 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H32M8BP-5EIT vs MT47H32M8BP-5ELIT:B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT47H32M8BP-5EIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT47H32M8BP-5EIT by Micron Technology Inc

  • Please alert me when MT47H32M8BP-5EIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT47H32M8BP-5EIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT47H32M8BP-5EIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT47H32M8BP-5EIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT47H32M8BP-5EIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT47H32M8BP-5EIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: