Part Details for MT47H16M16BG-3IT:BTR by Micron Technology Inc
Overview of MT47H16M16BG-3IT:BTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT47H16M16BG-3IT:BTR
MT47H16M16BG-3IT:BTR CAD Models
MT47H16M16BG-3IT:BTR Part Data Attributes:
|
MT47H16M16BG-3IT:BTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT47H16M16BG-3IT:BTR
Micron Technology Inc
DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT47H16M16BG-3IT:BTR
This table gives cross-reference parts and alternative options found for MT47H16M16BG-3IT:BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H16M16BG-3IT:BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H16M16BG-3LAT:B | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H16M16BG-3IT:BTR vs MT47H16M16BG-3LAT:B |
MT47H16M16FG-3IT:B | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 | Micron Technology Inc | MT47H16M16BG-3IT:BTR vs MT47H16M16FG-3IT:B |
MT47H16M16BG-3AT:B | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H16M16BG-3IT:BTR vs MT47H16M16BG-3AT:B |
MT47H16M16FG-3LIT:B | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, FBGA-84 | Micron Technology Inc | MT47H16M16BG-3IT:BTR vs MT47H16M16FG-3LIT:B |
MT47H16M16BG-3:B | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H16M16BG-3IT:BTR vs MT47H16M16BG-3:B |
MT47H16M16BG-3LIT:B | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H16M16BG-3IT:BTR vs MT47H16M16BG-3LIT:B |
MT47H16M16BG-3L:B | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H16M16BG-3IT:BTR vs MT47H16M16BG-3L:B |
HYI18T256160AC-3S | DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, PLASTIC, TFBGA-84 | Qimonda AG | MT47H16M16BG-3IT:BTR vs HYI18T256160AC-3S |