Datasheets
MT47H128M4JN-187ELAT:G by: Micron Technology Inc

DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60

Part Details for MT47H128M4JN-187ELAT:G by Micron Technology Inc

Overview of MT47H128M4JN-187ELAT:G by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT47H128M4JN-187ELAT:G

MT47H128M4JN-187ELAT:G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT47H128M4JN-187ELAT:G Part Data Attributes

MT47H128M4JN-187ELAT:G Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT47H128M4JN-187ELAT:G Micron Technology Inc DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description TFBGA,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.35 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60
Length 10 mm
Memory Density 536870912 bit
Memory IC Type DDR DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 60
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 128MX4
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for MT47H128M4JN-187ELAT:G

This table gives cross-reference parts and alternative options found for MT47H128M4JN-187ELAT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H128M4JN-187ELAT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT47H128M4JN-187E:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187E:G
MT47H128M4JN-187EL:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187EL:G
MT47H128M4JN-187ELIT:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187ELIT:G
MT47H128M4JN-187ELAT:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187ELAT:F
MT47H128M4JN-187E:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187E:F
MT47H128M4JN-187EIT:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187EIT:G
MT47H128M4JN-187EL:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187EL:F
MT47H128M4JN-187EAT:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187EAT:F
MT47H128M4JN-187EIT:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187EIT:F
Part Number Description Manufacturer Compare
MT47H128M4JN-187EIT:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187EIT:G
MT47H128M4JN-187EIT:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187EIT:F
MT47H128M4CF-187ELAT:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4CF-187ELAT:G
MT47H128M4CF-187EAT:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4CF-187EAT:G
MT47H128M4JN-187ELAT:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187ELAT:F
MT47H128M4CF-187EL:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4CF-187EL:G
MT47H128M4CF-187ELIT:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4CF-187ELIT:F
MT47H128M4JN-187E:F DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4JN-187E:F
MT47H128M4CF-187E:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4CF-187E:G
MT47H128M4CF-187EIT:G DDR DRAM, 128MX4, 0.35ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT47H128M4JN-187ELAT:G vs MT47H128M4CF-187EIT:G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT47H128M4JN-187ELAT:G by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT47H128M4JN-187ELAT:G by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT47H128M4JN-187ELAT:G would you like to use for your alert(s)?
  • Please alert me when MT47H128M4JN-187ELAT:G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT47H128M4JN-187ELAT:G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT47H128M4JN-187ELAT:G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT47H128M4JN-187ELAT:G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT47H128M4JN-187ELAT:G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT47H128M4JN-187ELAT:G by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: