Part Details for MT47H128M4CB-37E:D by Micron Technology Inc
Overview of MT47H128M4CB-37E:D by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for MT47H128M4CB-37E:D
MT47H128M4CB-37E:D CAD Models
MT47H128M4CB-37E:D Part Data Attributes
|
MT47H128M4CB-37E:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT47H128M4CB-37E:D
Micron Technology Inc
DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA, BGA60,9X11,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 0.5 ns | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e3 | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA60,9X11,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MT47H128M4CB-37E:D
This table gives cross-reference parts and alternative options found for MT47H128M4CB-37E:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H128M4CB-37E:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H128M4GB-37EL:B | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 12 X 10 MM, FBGA-60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4GB-37EL:B |
MT47H128M4F6-37EL:D | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 10 X 10 MM, FBGA-60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4F6-37EL:D |
MT47H128M4CB-37EL:D | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4CB-37EL:D |
MT47H128M4CF-37E:F | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4CF-37E:F |
MT47H128M4B6-37E:B | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4B6-37E:B |
MT47H128M4CB-37EL:B | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4CB-37EL:B |
MT47H128M4B6-37EL:B | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4B6-37EL:B |
MT47H128M4F6-37E:D | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 10 X 10 MM, FBGA-60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4F6-37E:D |
MT47H128M4CF-37EL:F | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | MT47H128M4CB-37E:D vs MT47H128M4CF-37EL:F |