Part Details for MT46V64M4FG-75L by Micron Technology Inc
Overview of MT46V64M4FG-75L by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT46V64M4FG-75L
MT46V64M4FG-75L CAD Models
MT46V64M4FG-75L Part Data Attributes
|
MT46V64M4FG-75L
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46V64M4FG-75L
Micron Technology Inc
DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 14 MM, PLASTIC, FBGA-60 | |
Pin Count | 60 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT46V64M4FG-75L
This table gives cross-reference parts and alternative options found for MT46V64M4FG-75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V64M4FG-75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V64M4FJ-75E | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V64M4FG-75L vs MT46V64M4FJ-75E |
HY5DU56422CLF-H | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | MT46V64M4FG-75L vs HY5DU56422CLF-H |
MT46V64M4FG-75LH | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V64M4FG-75L vs MT46V64M4FG-75LH |
MT46V64M4FJ-75ELH | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V64M4FG-75L vs MT46V64M4FJ-75ELH |
MT46V64M4FG-75E:C | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V64M4FG-75L vs MT46V64M4FG-75E:C |
HY5DU56422AF-M | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | MT46V64M4FG-75L vs HY5DU56422AF-M |
HY5DU56422ALF-M | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | MT46V64M4FG-75L vs HY5DU56422ALF-M |
MT46V64M4FJ-75EL | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V64M4FG-75L vs MT46V64M4FJ-75EL |
HY5DU56422AF-K | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | MT46V64M4FG-75L vs HY5DU56422AF-K |
MT46V64M4FJ-75H | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | MT46V64M4FG-75L vs MT46V64M4FJ-75H |