Memory
MT46V64M4FG-6TAT:F
Micron Technology Inc
Description: DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60

Overview of MT46V64M4FG-6TAT:F by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT46V64M4FG-6TAT:F by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V64M4FG-6TAT:F by Micron Technology Inc

MT46V64M4FG-6TAT:F
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e0
Length
14 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT46V64M4FG-6TAT:F
    Micron Technology Inc
    DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60
    VS

Alternate Parts for MT46V64M4FG-6TAT:F

This table gives cross-reference parts and alternative options found for MT46V64M4FG-6TAT:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V64M4FG-6TAT:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V64M4FG-6AT:G DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-6AT:G
MT46V64M4FG-5BLAT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-5BLAT:F
MT46V64M4FG-6LIT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-6LIT:F
MT46V64M4FG-6TLAT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-6TLAT:F
MT46V64M4FG-5BAT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-5BAT:F
MT46V64M4FG-6:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-6:F
MT46V64M4FG-5BLAT:G DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-5BLAT:G
MT46V64M4BG-5BL:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, 8 X 14 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4BG-5BL:F
MT46V64M4FG-6TAT:G DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-6TAT:G
MT46V64M4FG-6AT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-6AT:F
Part Number Description Manufacturer Compare
HY5DU56422CF-M DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc MT46V64M4FG-6TAT:F vs HY5DU56422CF-M
HYI18T256400BC-3 DDR DRAM, 64MX4, 0.45ns, CMOS, PBGA60, PLASTIC, TFBGA-60 Qimonda AG MT46V64M4FG-6TAT:F vs HYI18T256400BC-3
MT46V64M4BG-75LH DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4BG-75LH
V58C2256404SCF7 DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc MT46V64M4FG-6TAT:F vs V58C2256404SCF7
V58C2256404SHLB5 DDR DRAM, 64MX4, CMOS, PBGA60, M0-233, BGA-60 ProMOS Technologies Inc MT46V64M4FG-6TAT:F vs V58C2256404SHLB5
V59C1256404QAF37 64MX4 DDR DRAM, 0.5ns, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 ProMOS Technologies Inc MT46V64M4FG-6TAT:F vs V59C1256404QAF37
MT46V64M4FG-6IT:F DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V64M4FG-6TAT:F vs MT46V64M4FG-6IT:F
V58C2256404SHUJ4 DDR DRAM, 64MX4, CMOS, PBGA60, GREEN, MO-233, FBGA-60 ProMOS Technologies Inc MT46V64M4FG-6TAT:F vs V58C2256404SHUJ4
V58C2256404SHUR5E DDR DRAM, 64MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc MT46V64M4FG-6TAT:F vs V58C2256404SHUR5E
V58C2256404SCJ5D DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 ProMOS Technologies Inc MT46V64M4FG-6TAT:F vs V58C2256404SCJ5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V64M4FG-6TAT:F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V64M4FG-6TAT:F by Micron Technology Inc

  • Please alert me when MT46V64M4FG-6TAT:F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT46V64M4FG-6TAT:F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V64M4FG-6TAT:F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT46V64M4FG-6TAT:F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V64M4FG-6TAT:F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V64M4FG-6TAT:F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: