Memory
MT46V32M8FJ-75ZLITH
Micron Technology Inc
Description: 32MX8 DDR DRAM, 0.75ns, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60

Overview of MT46V32M8FJ-75ZLITH by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MT46V32M8FJ-75ZLITH by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V32M8FJ-75ZLITH by Micron Technology Inc

MT46V32M8FJ-75ZLITH
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e0
Length
16 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. MT46V32M8FJ-75ZLITH
    Micron Technology Inc
    32MX8 DDR DRAM, 0.75ns, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60
    VS

Alternate Parts for MT46V32M8FJ-75ZLITH

This table gives cross-reference parts and alternative options found for MT46V32M8FJ-75ZLITH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M8FJ-75ZLITH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V32M8BJ-75ZLITH 32MX8 DDR DRAM, 0.75ns, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75ZLITH
MT46V32M8BJ-75ELIT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75ELIT
MT46V32M8BJ-75ZIT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75ZIT
MT46V32M8FJ-75LHIT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8FJ-75LHIT
MT46V32M8FJ-75ITH 32MX8 DDR DRAM, 0.75ns, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8FJ-75ITH
MT46V32M8BJ-75IT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75IT
MT46V32M8BJ-75H DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75H
MT46V32M8BJ-75EH DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75EH
MT46V32M8BJ-75LIT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75LIT
MT46V32M8BJ-75L DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BJ-75L
Part Number Description Manufacturer Compare
MT46V32M8BG-75ELIT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 8 X 14 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BG-75ELIT
MT46V32M8TG-75ZES:C DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8TG-75ZES:C
K4H560838C-TLB0 DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor MT46V32M8FJ-75ZLITH vs K4H560838C-TLB0
NT5DS32M8AW-75B DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, CSP-60 Nanya Technology Corporation MT46V32M8FJ-75ZLITH vs NT5DS32M8AW-75B
MT46V32M8BG-75LIT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 8 X 14 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8BG-75LIT
HY5DU56822ETP-HI DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.875 X 0.400 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc MT46V32M8FJ-75ZLITH vs HY5DU56822ETP-HI
V58C2256804SCLI7I DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V32M8FJ-75ZLITH vs V58C2256804SCLI7I
K4H560838D-GCA20 DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 Samsung Semiconductor MT46V32M8FJ-75ZLITH vs K4H560838D-GCA20
EDD2508AMTA-7A DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V32M8FJ-75ZLITH vs EDD2508AMTA-7A
MT46V32M8P-75L DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M8FJ-75ZLITH vs MT46V32M8P-75L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V32M8FJ-75ZLITH by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V32M8FJ-75ZLITH by Micron Technology Inc

  • Please alert me when MT46V32M8FJ-75ZLITH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V32M8FJ-75ZLITH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V32M8FJ-75ZLITH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V32M8FJ-75ZLITH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V32M8FJ-75ZLITH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V32M8FJ-75ZLITH by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: