Memory
MT46V32M8BG-5BL:F
Micron Technology Inc
Description: DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60

Overview of MT46V32M8BG-5BL:F by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MT46V32M8BG-5BL:F by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V32M8BG-5BL:F by Micron Technology Inc

MT46V32M8BG-5BL:F
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TBGA,
Pin Count
60
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
Length
14 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT46V32M8BG-5BL:F
    Micron Technology Inc
    DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60
    VS

Alternate Parts for MT46V32M8BG-5BL:F

This table gives cross-reference parts and alternative options found for MT46V32M8BG-5BL:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M8BG-5BL:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V32M8BG-6TIT:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8BG-6TIT:F
MT46V32M8FG-5BLIT:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8FG-5BLIT:F
MT46V32M8BG-6TL:G DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8BG-6TL:G
MT46V32M8FG-6T:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8FG-6T:F
MT46V32M8BG-6TL:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8BG-6TL:F
MT46V32M8FG-6IT:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8FG-6IT:F
MT46V32M8BG-6LIT:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8BG-6LIT:F
MT46V32M8FG-6TLIT:G DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8FG-6TLIT:G
MT46V32M8BG-6AT:G DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8BG-6AT:G
MT46V32M8FG-5BL:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8FG-5BL:F
Part Number Description Manufacturer Compare
MT46V32M8FG-6T:G DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8FG-6T:G
V58C2256804SCLE6 DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V32M8BG-5BL:F vs V58C2256804SCLE6
HY5DU56822BT-D43 DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc MT46V32M8BG-5BL:F vs HY5DU56822BT-D43
HY5DU56822DF-D43 DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc MT46V32M8BG-5BL:F vs HY5DU56822DF-D43
EDD2508AMTA-5C-E DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V32M8BG-5BL:F vs EDD2508AMTA-5C-E
MT46V32M8BG-5BLAT:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8BG-5BLAT:F
MT46V32M8TG-5T:C DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8TG-5T:C
MT46V32M8TG-6TIT:F DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.40 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8TG-6TIT:F
MT46V32M8FG-6LIT:F DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8FG-6LIT:F
MT46V32M8BG-5BIT:G DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 Micron Technology Inc MT46V32M8BG-5BL:F vs MT46V32M8BG-5BIT:G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V32M8BG-5BL:F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V32M8BG-5BL:F by Micron Technology Inc

  • Please alert me when MT46V32M8BG-5BL:F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT46V32M8BG-5BL:F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V32M8BG-5BL:F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT46V32M8BG-5BL:F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V32M8BG-5BL:F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V32M8BG-5BL:F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: