Memory
MT46V32M4FJ-5BLIT
Micron Technology Inc
Description: DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60

Overview of MT46V32M4FJ-5BLIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for MT46V32M4FJ-5BLIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V32M4FJ-5BLIT by Micron Technology Inc

MT46V32M4FJ-5BLIT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
16 X 9 MM, PLASTIC, FBGA-60
Pin Count
60
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e0
Length
16 mm
Memory Density
134217728 bit
Memory IC Type
DDR1 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.003 A
Supply Current-Max
0.355 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. MT46V32M4FJ-5BLIT
    Micron Technology Inc
    DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60
    VS

Alternate Parts for MT46V32M4FJ-5BLIT

This table gives cross-reference parts and alternative options found for MT46V32M4FJ-5BLIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M4FJ-5BLIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V32M4BJ-5BIT DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M4FJ-5BLIT vs MT46V32M4BJ-5BIT
MT46V32M4BJ-5BLIT DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M4FJ-5BLIT vs MT46V32M4BJ-5BLIT
Part Number Description Manufacturer Compare
V54C3128404VAS6 Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, SOC-60 Mosel Vitelic Corporation MT46V32M4FJ-5BLIT vs V54C3128404VAS6
MT46V32M4BJ-75ZLIT:A DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 Micron Technology Inc MT46V32M4FJ-5BLIT vs MT46V32M4BJ-75ZLIT:A
MT48LC32M4A2BB-75LAT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 8 X 16 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M4FJ-5BLIT vs MT48LC32M4A2BB-75LAT:G
V54C3128404VCLJ10H Synchronous DRAM, 32MX4, 6ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT46V32M4FJ-5BLIT vs V54C3128404VCLJ10H
MT46V32M4FJ-5B:D DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 Micron Technology Inc MT46V32M4FJ-5BLIT vs MT46V32M4FJ-5B:D
V54C3128404VBJ8IPC Synchronous DRAM, 32MX4, 6ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT46V32M4FJ-5BLIT vs V54C3128404VBJ8IPC
V54C3128404VCJ5 Synchronous DRAM, 32MX4, 4.5ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT46V32M4FJ-5BLIT vs V54C3128404VCJ5
MT46V32M4BJ-75EIT:D DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 Micron Technology Inc MT46V32M4FJ-5BLIT vs MT46V32M4BJ-75EIT:D
V58C2128404SBJ7 DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 ProMOS Technologies Inc MT46V32M4FJ-5BLIT vs V58C2128404SBJ7
MT46V32M4FJ-75ES:D DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V32M4FJ-5BLIT vs MT46V32M4FJ-75ES:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V32M4FJ-5BLIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V32M4FJ-5BLIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V32M4FJ-5BLIT would you like to use for your alert(s)?
  • Please alert me when MT46V32M4FJ-5BLIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V32M4FJ-5BLIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V32M4FJ-5BLIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V32M4FJ-5BLIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V32M4FJ-5BLIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V32M4FJ-5BLIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: