MT46V32M16P-5BL:D
Micron Technology Inc
Description: DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66

Overview of MT46V32M16P-5BL:D by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for MT46V32M16P-5BL:D by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V32M16P-5BL:D by Micron Technology Inc

MT46V32M16P-5BL:D
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TSSOP, TSSOP66,.46
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Time-Max
0.7 ns
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e3
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
2,4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.48 mA
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT46V32M16P-5BL:D
    Micron Technology Inc
    DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66
    VS

Alternate Parts for MT46V32M16P-5BL:D

This table gives cross-reference parts and alternative options found for MT46V32M16P-5BL:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M16P-5BL:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V32M16P-5BLIT:J DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16P-5BLIT:J
MT46V32M16TG-5B:D DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16TG-5B:D
MT46V32M16P-5B:D DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16P-5B:D
MT46V32M16TG-5BL:D DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16TG-5BL:D
MT46V32M16TG-5BL:F DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16TG-5BL:F
MT46V32M16P-5BL:J DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16P-5BL:J
MT46V32M16TG-5B:F DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16TG-5B:F
MT46V32M16TG-5B:J DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16TG-5B:J
MT46V32M16P-5B:F DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16P-5B:F
Part Number Description Manufacturer Compare
EDD5108AFTA-5BTI-E DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V32M16P-5BL:D vs EDD5108AFTA-5BTI-E
HY5DU121622DLTP-L DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc MT46V32M16P-5BL:D vs HY5DU121622DLTP-L
HYI25D512160CE-6 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG MT46V32M16P-5BL:D vs HYI25D512160CE-6
K4H511638J-LPB30 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor MT46V32M16P-5BL:D vs K4H511638J-LPB30
EDD5116ADTA-7B-E DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, LEAD FREE, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V32M16P-5BL:D vs EDD5116ADTA-7B-E
K4H511638B-TCB30 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor MT46V32M16P-5BL:D vs K4H511638B-TCB30
HYB25D512160DT-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Qimonda AG MT46V32M16P-5BL:D vs HYB25D512160DT-5
HY5DU121622AT-D4 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc MT46V32M16P-5BL:D vs HY5DU121622AT-D4
H5DU5162ETR-K3I DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc MT46V32M16P-5BL:D vs H5DU5162ETR-K3I
MT46V32M16TG-6TLIT:C DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5BL:D vs MT46V32M16TG-6TLIT:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V32M16P-5BL:D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V32M16P-5BL:D by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V32M16P-5BL:D would you like to use for your alert(s)?
  • Please alert me when MT46V32M16P-5BL:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V32M16P-5BL:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V32M16P-5BL:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V32M16P-5BL:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V32M16P-5BL:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V32M16P-5BL:D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: