Datasheets
MT46V32M16BN-6L:F by: Micron Technology Inc

DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60

Part Details for MT46V32M16BN-6L:F by Micron Technology Inc

Overview of MT46V32M16BN-6L:F by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Part Details for MT46V32M16BN-6L:F

MT46V32M16BN-6L:F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT46V32M16BN-6L:F Part Data Attributes

MT46V32M16BN-6L:F Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT46V32M16BN-6L:F Micron Technology Inc DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TBGA, BGA60,9X12,40/32
Pin Count 60
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.7 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PBGA-B60
JESD-609 Code e1
Length 12.5 mm
Memory Density 536870912 bit
Memory IC Type DDR1 DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 60
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TBGA
Package Equivalence Code BGA60,9X12,40/32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.005 A
Supply Current-Max 0.405 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 10 mm

Alternate Parts for MT46V32M16BN-6L:F

This table gives cross-reference parts and alternative options found for MT46V32M16BN-6L:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M16BN-6L:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MT46V32M16FN-6L:F Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 MT46V32M16BN-6L:F vs MT46V32M16FN-6L:F
K4H511638D-ZLB3 Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 MT46V32M16BN-6L:F vs K4H511638D-ZLB3
K4H511638F-HCB3 Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MT46V32M16BN-6L:F vs K4H511638F-HCB3
K4H511638J-BCB3T Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 MT46V32M16BN-6L:F vs K4H511638J-BCB3T
K4H511638F-HCB30 Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 MT46V32M16BN-6L:F vs K4H511638F-HCB30
MT46V32M16BN-6:D Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 MT46V32M16BN-6L:F vs MT46V32M16BN-6:D
K4H511638J-BLB3T Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 MT46V32M16BN-6L:F vs K4H511638J-BLB3T
MT46V32M16FN-6:D Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 MT46V32M16BN-6L:F vs MT46V32M16FN-6:D
K4H511638G-HLB3 Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 MT46V32M16BN-6L:F vs K4H511638G-HLB3
K4H511638G-HLB30 Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 MT46V32M16BN-6L:F vs K4H511638G-HLB30
Part Number Manufacturer Composite Price Description Compare
NT5DS32M16BF-6K Nanya Technology Corporation Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 0.80 X 1 MM PITCH, BGA-60 MT46V32M16BN-6L:F vs NT5DS32M16BF-6K
HY5DU121622DFP-KI SK Hynix Inc Check for Price DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 MT46V32M16BN-6L:F vs HY5DU121622DFP-KI
MT47H32M16CB-3ELIT:B Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 MT46V32M16BN-6L:F vs MT47H32M16CB-3ELIT:B
MT46V32M16BN-75ZLIT Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 MT46V32M16BN-6L:F vs MT46V32M16BN-75ZLIT
MT46H32M16LFBF-54AT:C Micron Technology Inc Check for Price DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 MT46V32M16BN-6L:F vs MT46H32M16LFBF-54AT:C
MT46H32M16LGBF-75AT:C Micron Technology Inc Check for Price DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 MT46V32M16BN-6L:F vs MT46H32M16LGBF-75AT:C
H5DU5162EFR-E3J SK Hynix Inc Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 MT46V32M16BN-6L:F vs H5DU5162EFR-E3J
MT46V32M16FN-6TIT:F Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 MT46V32M16BN-6L:F vs MT46V32M16FN-6TIT:F
MT46V32M16BN-75ELIT:C Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, FBGA-60 MT46V32M16BN-6L:F vs MT46V32M16BN-75ELIT:C
V58C2512164SALJ4 ProMOS Technologies Inc Check for Price DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 MT46V32M16BN-6L:F vs V58C2512164SALJ4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V32M16BN-6L:F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V32M16BN-6L:F by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V32M16BN-6L:F would you like to use for your alert(s)?
  • Please alert me when MT46V32M16BN-6L:F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V32M16BN-6L:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V32M16BN-6L:F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V32M16BN-6L:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V32M16BN-6L:F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V32M16BN-6L:F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: