Memory
MT46V2M32LG-65
Micron Technology Inc
Description: DDR DRAM, 2MX32, 0.75ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of MT46V2M32LG-65 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT46V2M32LG-65 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V2M32LG-65 by Micron Technology Inc

MT46V2M32LG-65
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
153 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
67108864 bit
Memory IC Type
DDR1 DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Self Refresh
YES
Sequential Burst Length
2,4,8,FP
Standby Current-Max
0.003 A
Supply Current-Max
0.285 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.55 V
Supply Voltage-Nom (Vsup)
2.65 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT46V2M32LG-65
    Micron Technology Inc
    DDR DRAM, 2MX32, 0.75ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for MT46V2M32LG-65

This table gives cross-reference parts and alternative options found for MT46V2M32LG-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V2M32LG-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V2M32LG-6 DDR DRAM, 2MX32, 0.75ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc MT46V2M32LG-65 vs MT46V2M32LG-6
MT46V2M32LG-5 DDR DRAM, 2MX32, 0.75ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc MT46V2M32LG-65 vs MT46V2M32LG-5
Part Number Description Manufacturer Compare
KM432D2131TQ-G0 Synchronous Graphics RAM, 2MX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor MT46V2M32LG-65 vs KM432D2131TQ-G0
K4D623238B-QL60 DDR DRAM, 2MX32, 0.75ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor MT46V2M32LG-65 vs K4D623238B-QL60
V58C3643204SAT-45 DDR DRAM, 2MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Mosel Vitelic Corporation MT46V2M32LG-65 vs V58C3643204SAT-45
KM432D2131TQ-G60 Synchronous Graphics RAM, 2MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor MT46V2M32LG-65 vs KM432D2131TQ-G60
KM432D2131TQ-G6 Synchronous Graphics RAM, 2MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor MT46V2M32LG-65 vs KM432D2131TQ-G6
HY5DU643222AQ-43 DDR DRAM, 2MX32, 0.8ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LQFP-100 SK Hynix Inc MT46V2M32LG-65 vs HY5DU643222AQ-43
MT46V2M32RG-65 Synchronous DRAM, 2MX32, CMOS, PQFP100, PLASTIC, REVERSE, MS-026, TQFP-100 Micron Technology Inc MT46V2M32LG-65 vs MT46V2M32RG-65
K4D623237A-QC70 DDR DRAM, 2MX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor MT46V2M32LG-65 vs K4D623237A-QC70
TC59W6431FB-60 IC 2M X 32 SYNCHRONOUS DRAM, 0.8 ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, TQFP-100, Dynamic RAM Toshiba America Electronic Components MT46V2M32LG-65 vs TC59W6431FB-60
K4D623237M-QC100 Synchronous Graphics RAM, 2MX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor MT46V2M32LG-65 vs K4D623237M-QC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V2M32LG-65 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V2M32LG-65 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V2M32LG-65 would you like to use for your alert(s)?
  • Please alert me when MT46V2M32LG-65 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V2M32LG-65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V2M32LG-65 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V2M32LG-65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V2M32LG-65.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V2M32LG-65 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: