Memory
MT46V16M8P-6:D
Micron Technology Inc
Description: DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66

Overview of MT46V16M8P-6:D by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for MT46V16M8P-6:D by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V16M8P-6:D by Micron Technology Inc

MT46V16M8P-6:D
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e3
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT46V16M8P-6:D
    Micron Technology Inc
    DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66
    VS

Alternate Parts for MT46V16M8P-6:D

This table gives cross-reference parts and alternative options found for MT46V16M8P-6:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V16M8P-6:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V16M8P-6IT:A DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8P-6IT:A
MT46V16M8TG-6IT:D DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-6IT:D
MT46V16M8TG-6:D DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-6:D
MT46V16M8TG-6IT:A DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-6IT:A
MT46V16M8P-6IT:D DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8P-6IT:D
MT46V16M8P-6:A DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8P-6:A
Part Number Description Manufacturer Compare
MT46V16M8TG-6L:A DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-6L:A
MT46V16M8P-6IT:D DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8P-6IT:D
MT46V16M8TG-75E:A DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-75E:A
MT46V16M8TG-6IT:A DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-6IT:A
MT46V16M8TG-75:A DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-75:A
MT46V16M8TG-5BLIT:A DDR DRAM, 16MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-5BLIT:A
MT46V16M8TG-75ELIT:A DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-75ELIT:A
MT46V16M8TG-75IT:A DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8TG-75IT:A
MT46V16M8P-75LIT:A DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8P-75LIT:A
MT46V16M8P-6TLIT:A DDR DRAM, 16MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M8P-6:D vs MT46V16M8P-6TLIT:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V16M8P-6:D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V16M8P-6:D by Micron Technology Inc

  • Please alert me when MT46V16M8P-6:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V16M8P-6:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V16M8P-6:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V16M8P-6:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V16M8P-6:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V16M8P-6:D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: