Part Details for MT46H8M32LGCM-54:H by Micron Technology Inc
Overview of MT46H8M32LGCM-54:H by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MT46H8M32LGCM-54:H
MT46H8M32LGCM-54:H CAD Models
MT46H8M32LGCM-54:H Part Data Attributes:
|
MT46H8M32LGCM-54:H
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46H8M32LGCM-54:H
Micron Technology Inc
DDR DRAM, 8MX32, 5ns, CMOS, PBGA90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA, BGA90,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 185 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8,16 | |
JESD-30 Code | R-PBGA-B90 | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8,16 | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MT46H8M32LGCM-54:H
This table gives cross-reference parts and alternative options found for MT46H8M32LGCM-54:H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H8M32LGCM-54:H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M56323LE-EC1H0 | Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 0.80 MM PITCH, LEAD FREE, FBGA-90 | Samsung Semiconductor | MT46H8M32LGCM-54:H vs K4M56323LE-EC1H0 |
K4S283233E-FN1L0 | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | MT46H8M32LGCM-54:H vs K4S283233E-FN1L0 |
EDS2732CABJ-1A-E | Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Elpida Memory Inc | MT46H8M32LGCM-54:H vs EDS2732CABJ-1A-E |
MT46H8M32LFB5-5IT:H | DDR DRAM, 8MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H8M32LGCM-54:H vs MT46H8M32LFB5-5IT:H |
K4M28323LH-HG750 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | MT46H8M32LGCM-54:H vs K4M28323LH-HG750 |
K4S28323LE-FS1H0 | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 | Samsung Semiconductor | MT46H8M32LGCM-54:H vs K4S28323LE-FS1H0 |
HY5W2A2LF-P | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 | SK Hynix Inc | MT46H8M32LGCM-54:H vs HY5W2A2LF-P |
K4M563233G-FN750 | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | MT46H8M32LGCM-54:H vs K4M563233G-FN750 |
K4M56323LE-EE800 | Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, 0.80 MM PITCH, LEAD FREE, FBGA-90 | Samsung Semiconductor | MT46H8M32LGCM-54:H vs K4M56323LE-EE800 |
IS42S32800B-7BLI | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90 | Integrated Silicon Solution Inc | MT46H8M32LGCM-54:H vs IS42S32800B-7BLI |