Part Details for MT46H8M16LFCF-10 by Micron Technology Inc
Overview of MT46H8M16LFCF-10 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT46H8M16LFCF-10
MT46H8M16LFCF-10 CAD Models
MT46H8M16LFCF-10 Part Data Attributes
|
MT46H8M16LFCF-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46H8M16LFCF-10
Micron Technology Inc
DDR DRAM, 8MX16, 7ns, CMOS, PBGA60, 8 MM X 10 MM, LEAD FREE, VFBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA60,9X10,32 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 104 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA60,9X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT46H8M16LFCF-10
This table gives cross-reference parts and alternative options found for MT46H8M16LFCF-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H8M16LFCF-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M53D128168A-7.5BG | DDR DRAM, 8MX16, 7ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | MT46H8M16LFCF-10 vs M53D128168A-7.5BG |
MT46H8M16LF-10IT | DDR DRAM, 8MX16, 7ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H8M16LFCF-10 vs MT46H8M16LF-10IT |
MT46H8M16LF-10 | DDR DRAM, 8MX16, 7ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H8M16LFCF-10 vs MT46H8M16LF-10 |
MT46H8M16LFCF-10IT:B | DDR DRAM, 8MX16, 7ns, CMOS, PBGA60, 8 MM X 10 MM, LEAD FREE, VFBGA-60 | Micron Technology Inc | MT46H8M16LFCF-10 vs MT46H8M16LFCF-10IT:B |