Memory
MT46H32M16LFCK-75L
Micron Technology Inc
Description: DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60

Overview of MT46H32M16LFCK-75L by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for MT46H32M16LFCK-75L by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46H32M16LFCK-75L by Micron Technology Inc

MT46H32M16LFCK-75L
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA, BGA60,9X10,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
11.5 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA60,9X10,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.00001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. MT46H32M16LFCK-75L
    Micron Technology Inc
    DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60
    VS

Alternate Parts for MT46H32M16LFCK-75L

This table gives cross-reference parts and alternative options found for MT46H32M16LFCK-75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H32M16LFCK-75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5MS7B6BLFP-H DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-60 SK Hynix Inc MT46H32M16LFCK-75L vs HY5MS7B6BLFP-H
MT46H32M16LFBF-75:B DDR DRAM, 32MX16, 7.5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFCK-75L vs MT46H32M16LFBF-75:B
Part Number Description Manufacturer Compare
MT46H32M16LGCK-6IT DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFCK-75L vs MT46H32M16LGCK-6IT
V58C2512164SDLJ75E DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc MT46H32M16LFCK-75L vs V58C2512164SDLJ75E
MT46H32M16LGBF-54L:B DDR DRAM, 32MX16, 5.4ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFCK-75L vs MT46H32M16LGBF-54L:B
V58C2512164SDUJ33H DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc MT46H32M16LFCK-75L vs V58C2512164SDUJ33H
MT46V32M16FN-5BLIT:D DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60 Micron Technology Inc MT46H32M16LFCK-75L vs MT46V32M16FN-5BLIT:D
V58C2512164SDLJ36 DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc MT46H32M16LFCK-75L vs V58C2512164SDLJ36
V58C2512164SBS75 DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, MO-207, FBGA-60 ProMOS Technologies Inc MT46H32M16LFCK-75L vs V58C2512164SBS75
NT5DS32M16BF-5TI DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60, 1 MM PITCH, WBGA-60 Nanya Technology Corporation MT46H32M16LFCK-75L vs NT5DS32M16BF-5TI
MT46HC32M16LFBF-54L:B DDR DRAM, 32MX16, 5.4ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H32M16LFCK-75L vs MT46HC32M16LFBF-54L:B
V58C2512164SBLS6 DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, MO-207, FBGA-60 ProMOS Technologies Inc MT46H32M16LFCK-75L vs V58C2512164SBLS6

Related Parts for MT46H32M16LFCK-75L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46H32M16LFCK-75L by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46H32M16LFCK-75L by Micron Technology Inc

  • Please alert me when MT46H32M16LFCK-75L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT46H32M16LFCK-75L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46H32M16LFCK-75L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT46H32M16LFCK-75L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46H32M16LFCK-75L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46H32M16LFCK-75L by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: