Datasheets
MT46H256M32L2JV-54AT:A by: Micron Technology Inc

DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168

Part Details for MT46H256M32L2JV-54AT:A by Micron Technology Inc

Overview of MT46H256M32L2JV-54AT:A by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS10CP154ATSQX/NOPB Texas Instruments 1.5 Gbps 4x4 LVDS Crosspoint Switch 40-WQFN -40 to 85
AM6254ATCGHAALW Texas Instruments Human-machine-interaction SoC with Arm® Cortex®-A53-based edge AI and full-HD dual display 425-FCCSP -40 to 105
AM6254ATCGHIALWR Texas Instruments Human-machine-interaction SoC with Arm® Cortex®-A53-based edge AI and full-HD dual display 425-FCCSP

Part Details for MT46H256M32L2JV-54AT:A

MT46H256M32L2JV-54AT:A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT46H256M32L2JV-54AT:A Part Data Attributes

MT46H256M32L2JV-54AT:A Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT46H256M32L2JV-54AT:A Micron Technology Inc DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 168
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B168
JESD-609 Code e1
Length 12 mm
Memory Density 8589934592 bit
Memory IC Type LPDDR1 DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 168
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 256MX32
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1 mm
Self Refresh YES
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 12 mm

Alternate Parts for MT46H256M32L2JV-54AT:A

This table gives cross-reference parts and alternative options found for MT46H256M32L2JV-54AT:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H256M32L2JV-54AT:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT46H256M32L2KQ-5:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L2KQ-5:A
MT46H256M32L4KQ-5AT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L4KQ-5AT:A
MT46H256M32LFMA-6AT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LFMA-6AT:A
MT46H256M32LGJV-5IT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LGJV-5IT:A
MT46H256M32L4MA-6IT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L4MA-6IT:A
MT46H256M32LFKQ-5AT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LFKQ-5AT:A
MT46H256M32L2JV-6AT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L2JV-6AT:A
MT46H256M32R4JV-5:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32R4JV-5:A
MT46H256M32L2KQ-5IT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L2KQ-5IT:A
MT46H256M32LGJV-5:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LGJV-5:A
Part Number Description Manufacturer Compare
MT46H256M32LFJV-6:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LFJV-6:A
MT46H256M32LFMA-5AT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LFMA-5AT:A
MT46H256M32L4KQ-75:A DDR DRAM, 256MX32, 6ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L4KQ-75:A
MT46H256M32LGKQ-54IT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LGKQ-54IT:A
MT46H256M32L2JV-75IT:A DDR DRAM, 256MX32, 6ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L2JV-75IT:A
MT46H256M32R4JV-5:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32R4JV-5:A
MT46H256M32LGMA-6AT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LGMA-6AT:A
MT46H256M32L4JV-54:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32L4JV-54:A
MT46H256M32LFMA-6IT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, WFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LFMA-6IT:A
MT46H256M32LFJV-6AT:A DDR DRAM, 256MX32, 5ns, CMOS, PBGA168, 12 X 12 MM, GREEN, PLASTIC, VFBGA-168 Micron Technology Inc MT46H256M32L2JV-54AT:A vs MT46H256M32LFJV-6AT:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46H256M32L2JV-54AT:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46H256M32L2JV-54AT:A by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46H256M32L2JV-54AT:A would you like to use for your alert(s)?
  • Please alert me when MT46H256M32L2JV-54AT:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46H256M32L2JV-54AT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46H256M32L2JV-54AT:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46H256M32L2JV-54AT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46H256M32L2JV-54AT:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46H256M32L2JV-54AT:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: