Memory
MT46H128M16L4CK-54IT:A
Micron Technology Inc
Description: DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60

Overview of MT46H128M16L4CK-54IT:A by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2954ITS8-1#TRPBF Analog Devices PB On/Off Cntr w/ µP Interrupt
LTC2954ITS8-2#TRMPBF Analog Devices PB On/Off Cntr w/ µP Interrupt
LTC2954ITS8-1#TRMPBF Analog Devices PB On/Off Cntr w/ µP Interrupt

CAD Models for MT46H128M16L4CK-54IT:A by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46H128M16L4CK-54IT:A by Micron Technology Inc

MT46H128M16L4CK-54IT:A
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
11.5 mm
Memory Density
2147483648 bit
Memory IC Type
LPDDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Self Refresh
YES
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. MT46H128M16L4CK-54IT:A
    Micron Technology Inc
    DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60
    VS

Alternate Parts for MT46H128M16L4CK-54IT:A

This table gives cross-reference parts and alternative options found for MT46H128M16L4CK-54IT:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H128M16L4CK-54IT:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46H128M16LGCK-5AT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-5AT:A
MT46H128M16L2CK-6IT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L2CK-6IT:A
MT46H128M16L2CK-54IT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L2CK-54IT:A
MT46H128M16LGCK-54:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-54:A
MT46H128M16LGCK-5:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-5:A
MT46H128M16LGCK-54IT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-54IT:A
MT46H128M16L4CK-54AT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L4CK-54AT:A
MT46H128M16L4CK-6:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L4CK-6:A
MT46H128M16L2CK-54:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L2CK-54:A
MT46H128M16L2CK-5AT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L2CK-5AT:A
Part Number Description Manufacturer Compare
MT46H128M16L4CK-6IT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L4CK-6IT:A
MT46H128M16L2CK-54IT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L2CK-54IT:A
MT46H128M16L2CK-6AT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L2CK-6AT:A
MT46H128M16LGCK-75IT:A DDR DRAM, 128MX16, 6ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-75IT:A
MT46H128M16LGCK-5:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-5:A
MT46H128M16L2CK-75:A DDR DRAM, 128MX16, 6ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L2CK-75:A
MT46H128M16LGCK-75AT:A DDR DRAM, 128MX16, 6ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-75AT:A
MT46H128M16L4CK-5:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16L4CK-5:A
MT46H128M16LGCK-54AT:A DDR DRAM, 128MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-54AT:A
MT46H128M16LGCK-75:A DDR DRAM, 128MX16, 6ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc MT46H128M16L4CK-54IT:A vs MT46H128M16LGCK-75:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46H128M16L4CK-54IT:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46H128M16L4CK-54IT:A by Micron Technology Inc

  • Please alert me when MT46H128M16L4CK-54IT:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46H128M16L4CK-54IT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46H128M16L4CK-54IT:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46H128M16L4CK-54IT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46H128M16L4CK-54IT:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46H128M16L4CK-54IT:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: