Part Details for MT45W4MW16PBA-60WT by Micron Technology Inc
Overview of MT45W4MW16PBA-60WT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT45W4MW16PBA-60WT
MT45W4MW16PBA-60WT CAD Models
MT45W4MW16PBA-60WT Part Data Attributes
|
MT45W4MW16PBA-60WT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT45W4MW16PBA-60WT
Micron Technology Inc
Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for MT45W4MW16PBA-60WT
This table gives cross-reference parts and alternative options found for MT45W4MW16PBA-60WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W4MW16PBA-60WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W4MW16PFA-60IT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | MT45W4MW16PBA-60WT vs MT45W4MW16PFA-60IT |
MT45W4MW16PBA-60IT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 | Micron Technology Inc | MT45W4MW16PBA-60WT vs MT45W4MW16PBA-60IT |