Memory
MT45W4MW16BBB-856IT
Micron Technology Inc
Description: Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54

Overview of MT45W4MW16BBB-856IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MT45W4MW16BBB-856IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT45W4MW16BBB-856IT by Micron Technology Inc

MT45W4MW16BBB-856IT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA, BGA54,6X9,30
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
Additional Feature
SYNCHRONOUS BURST MODE POSSIBLE
I/O Type
COMMON
JESD-30 Code
R-PBGA-B54
JESD-609 Code
e1
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Number of Functions
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA54,6X9,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Standby Current-Max
0.00012 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. MT45W4MW16BBB-856IT
    Micron Technology Inc
    Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54
    VS

Alternate Parts for MT45W4MW16BBB-856IT

This table gives cross-reference parts and alternative options found for MT45W4MW16BBB-856IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W4MW16BBB-856IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT45W4MW16BFB-858WT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BFB-858WT
MT45W4MW16BBB-851WT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BBB-851WT
MT45W4MW16BFB-856WT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BFB-856WT
MT45W4MW16BFB-851WT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BFB-851WT
MT45W4MW16BFB-858IT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BFB-858IT
MT45W4MW16BFB-851IT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BFB-851IT
MT45W4MW16BBB-858WT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BBB-858WT
MT45W4MW16BBB-858IT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BBB-858IT
MT45W4MW16BBB-856WT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BBB-856WT
Part Number Description Manufacturer Compare
MT45W4MV16BBB-706WT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MV16BBB-706WT
MT45W4MV16BFB-701LWT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MV16BFB-701LWT
MT45W4MV16BFB-858LIT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MV16BFB-858LIT
MT45W4MW16BKGB-708LIT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BKGB-708LIT
MT45W4MV16BBB-851LIT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MV16BBB-851LIT
MT45W4MW16BFB-708LIT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BFB-708LIT
MT45W4MV16BFB-858LWT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MV16BFB-858LWT
MT45W4MW16BBB-856WT Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BBB-856WT
MT45W4MW16BBB706LIT 4MX16 PSEUDO STATIC RAM, 70ns, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MW16BBB706LIT
MT45W4MV16BBB-606WT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 Micron Technology Inc MT45W4MW16BBB-856IT vs MT45W4MV16BBB-606WT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT45W4MW16BBB-856IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT45W4MW16BBB-856IT by Micron Technology Inc

  • Please alert me when MT45W4MW16BBB-856IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT45W4MW16BBB-856IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT45W4MW16BBB-856IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT45W4MW16BBB-856IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT45W4MW16BBB-856IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT45W4MW16BBB-856IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: