Memory
MT45W4MV16PBA-60WT
Micron Technology Inc
Description: Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48

Overview of MT45W4MV16PBA-60WT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT45W4MV16PBA-60WT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT45W4MV16PBA-60WT by Micron Technology Inc

MT45W4MV16PBA-60WT
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
60 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. MT45W4MV16PBA-60WT
    Micron Technology Inc
    Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48
    VS

Alternate Parts for MT45W4MV16PBA-60WT

This table gives cross-reference parts and alternative options found for MT45W4MV16PBA-60WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W4MV16PBA-60WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT45W4MV16PFA-60IT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, FBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W4MV16PFA-60IT
MT45W4MV16PBA-60IT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W4MV16PBA-60IT
Part Number Description Manufacturer Compare
IS66WVE2M16ALL-70TLI Pseudo Static RAM, 2MX16, 70ns, CMOS, PDSO48, TSOP1-48 Integrated Silicon Solution Inc MT45W4MV16PBA-60WT vs IS66WVE2M16ALL-70TLI
K1S3216B5C-I0000 Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 8 X 6 MM, 0.75 MM PITCH, FBGA-48 Samsung Semiconductor MT45W4MV16PBA-60WT vs K1S3216B5C-I0000
MT45W2ML16PABA-85WT Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, LEAD FREE, FBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W2ML16PABA-85WT
MT45W2MV16PBA-60LWT Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W2MV16PBA-60LWT
MT45W4ML16PBA-60WT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W4ML16PBA-60WT
MT45W4MV16PFA-70LWT Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, FBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W4MV16PFA-70LWT
MT45W4MW16PBA-60WT Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W4MW16PBA-60WT
MT45W2MV16PFA-70LWT Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, FBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W2MV16PFA-70LWT
66WVE4M16ALL-70BLI Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 8 X 6 MM, MO-207, TFBGA-48 Integrated Silicon Solution Inc MT45W4MV16PBA-60WT vs 66WVE4M16ALL-70BLI
MT45W2MW16PBA-70WT Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 Micron Technology Inc MT45W4MV16PBA-60WT vs MT45W2MW16PBA-70WT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT45W4MV16PBA-60WT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT45W4MV16PBA-60WT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT45W4MV16PBA-60WT would you like to use for your alert(s)?
  • Please alert me when MT45W4MV16PBA-60WT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT45W4MV16PBA-60WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT45W4MV16PBA-60WT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT45W4MV16PBA-60WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT45W4MV16PBA-60WT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT45W4MV16PBA-60WT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: