Part Details for MT45W2MW16BGB-708LIT by Micron Technology Inc
Overview of MT45W2MW16BGB-708LIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT45W2MW16BGB-708LIT
MT45W2MW16BGB-708LIT CAD Models
MT45W2MW16BGB-708LIT Part Data Attributes
|
MT45W2MW16BGB-708LIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT45W2MW16BGB-708LIT
Micron Technology Inc
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Access Time-Max | 70 ns | |
Additional Feature | IT CAN ALSO OPERATE SYNCHRONOUS MODE | |
JESD-30 Code | R-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MT45W2MW16BGB-708LIT
This table gives cross-reference parts and alternative options found for MT45W2MW16BGB-708LIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W2MW16BGB-708LIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W2ML16BAFB-851LWT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA54, FBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2ML16BAFB-851LWT |
MT45W2MW16BABB-708IT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MW16BABB-708IT |
MT45W2MV16BAFB-851IT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA54, FBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MV16BAFB-851IT |
MT45W2MV16BBB-708WT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MV16BBB-708WT |
MT45W2MW16BAFB-601LIT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MW16BAFB-601LIT |
MT45W2MW16BBB-858IT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MW16BBB-858IT |
IS66WVD204816ALL-7010BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 8 X 6 MM, MO-207, VFBGA-54 | ABLIC Inc. | MT45W2MW16BGB-708LIT vs IS66WVD204816ALL-7010BLI |
MT45W2MV16BABB-701LIT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MV16BABB-701LIT |
MT45W2MV16BBB-856LIT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MV16BBB-856LIT |
MT45W2MW16BABB-858IT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT45W2MW16BGB-708LIT vs MT45W2MW16BABB-858IT |