Part Details for MT45W1MW16BABB-706LWT by Micron Technology Inc
Overview of MT45W1MW16BABB-706LWT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT45W1MW16BABB-706LWT
MT45W1MW16BABB-706LWT CAD Models
MT45W1MW16BABB-706LWT Part Data Attributes
|
MT45W1MW16BABB-706LWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT45W1MW16BABB-706LWT
Micron Technology Inc
Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MT45W1MW16BABB-706LWT
This table gives cross-reference parts and alternative options found for MT45W1MW16BABB-706LWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W1MW16BABB-706LWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W1MW16BAFB-706LIT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | Micron Technology Inc | MT45W1MW16BABB-706LWT vs MT45W1MW16BAFB-706LIT |
MT45W1MW16BAFB-706LWT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | Micron Technology Inc | MT45W1MW16BABB-706LWT vs MT45W1MW16BAFB-706LWT |