Part Details for MT44K16M36RB-093E:BTR by Micron Technology Inc
Overview of MT44K16M36RB-093E:BTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093EDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093EDD#PBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Part Details for MT44K16M36RB-093E:BTR
MT44K16M36RB-093E:BTR CAD Models
MT44K16M36RB-093E:BTR Part Data Attributes
|
MT44K16M36RB-093E:BTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT44K16M36RB-093E:BTR
Micron Technology Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1075 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4 | |
JESD-30 Code | S-PBGA-B168 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 16MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA168,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4 | |
Standby Current-Max | 0.225 A | |
Supply Current-Max | 2.84 mA | |
Supply Voltage-Max (Vsup) | 1.42 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13.5 mm |
Alternate Parts for MT44K16M36RB-093E:BTR
This table gives cross-reference parts and alternative options found for MT44K16M36RB-093E:BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT44K16M36RB-093E:BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT44K16M36RB-093E | DDR DRAM, | Micron Technology Inc | MT44K16M36RB-093E:BTR vs MT44K16M36RB-093E |
MT44K16M36RB-093EIT:BTR | DDR DRAM, | Micron Technology Inc | MT44K16M36RB-093E:BTR vs MT44K16M36RB-093EIT:BTR |