Memory
MT41J64M16LA-125E:D
Micron Technology Inc
Description: DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96

Overview of MT41J64M16LA-125E:D by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-125EC Coilcraft Inc Current Sense Transformer
CST4835-125EB Coilcraft Inc Current Sense Transformer
CST4835-125E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free

CAD Models for MT41J64M16LA-125E:D by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT41J64M16LA-125E:D by Micron Technology Inc

MT41J64M16LA-125E:D
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
96
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e1
Length
15.5 mm
Memory Density
1073741824 bit
Memory IC Type
DDR3 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. MT41J64M16LA-125E:D
    Micron Technology Inc
    DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96
    VS

Alternate Parts for MT41J64M16LA-125E:D

This table gives cross-reference parts and alternative options found for MT41J64M16LA-125E:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41J64M16LA-125E:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT41J64M16LA-125FIT:B DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41J64M16LA-125E:D vs MT41J64M16LA-125FIT:B
Part Number Description Manufacturer Compare
MT41J64M16LA-125:E DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41J64M16LA-125E:D vs MT41J64M16LA-125:E
H5TQ1G63DFR-PBC DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41J64M16LA-125E:D vs H5TQ1G63DFR-PBC
H5TQ1G63EFR-H9I DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41J64M16LA-125E:D vs H5TQ1G63EFR-H9I
H5TQ1G63EFR-PBJ DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41J64M16LA-125E:D vs H5TQ1G63EFR-PBJ
MT41J64M16LA-25:D DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41J64M16LA-125E:D vs MT41J64M16LA-25:D
MT41J64M16LA-125E:E DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41J64M16LA-125E:D vs MT41J64M16LA-125E:E
MT41J64M16JT-15IT:E DDR DRAM, 64MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41J64M16LA-125E:D vs MT41J64M16JT-15IT:E
MT41J64M16JT-125EAT:G DDR DRAM, 64MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41J64M16LA-125E:D vs MT41J64M16JT-125EAT:G
MT41J64M16LA-187E:D DDR DRAM, 64MX16, CMOS, PBGA96, 9 X 15.50 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41J64M16LA-125E:D vs MT41J64M16LA-187E:D
H5TQ1G63EFR-TEJ DDR DRAM, 64MX16, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41J64M16LA-125E:D vs H5TQ1G63EFR-TEJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT41J64M16LA-125E:D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT41J64M16LA-125E:D by Micron Technology Inc

  • Please alert me when MT41J64M16LA-125E:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT41J64M16LA-125E:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT41J64M16LA-125E:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT41J64M16LA-125E:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT41J64M16LA-125E:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT41J64M16LA-125E:D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: