MT40A256M16LY-062EAUT:B
Micron Technology Inc
Description: MT40A256M16LY-062EAUT:B,

Overview of MT40A256M16LY-062EAUT:B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT40A256M16LY-062EAUT:B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT40A256M16LY-062EAUT:B by Micron Technology Inc

MT40A256M16LY-062EAUT:B
Micron Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
1600 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-PBGA-B96
Length
13.5 mm
Memory Density
4294967296 bit
Memory IC Type
DDR4 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Refresh Cycles
8192
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
8
Supply Voltage-Max (Vsup)
1.26 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7.5 mm
Want to compare parts?
  1. MT40A256M16LY-062EAUT:B
    Micron Technology Inc
    MT40A256M16LY-062EAUT:B,
    VS

Alternate Parts for MT40A256M16LY-062EAUT:B

This table gives cross-reference parts and alternative options found for MT40A256M16LY-062EAUT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A256M16LY-062EAUT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT40A256M16LY-062E:FTR DDR DRAM, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062E:FTR
MT40A256M16LY-062EAAT:B MT40A256M16LY-062EAAT:B, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EAAT:B
MT40A256M16LY-062EA:B MT40A256M16LY-062EA:B, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EA:B
MT40A256M16LY-062E:F DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062E:F
MT40A256M16LY-062EAUT:F MT40A256M16LY-062EAUT:F, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EAUT:F
MT40A256M16LY-062EAIT:F MT40A256M16LY-062EAIT:F, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EAIT:F
MT40A256M16LY-062EIT:F DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EIT:F
Part Number Description Manufacturer Compare
MT40A256M16LY-062E:F DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062E:F
MT40A256M16LY-062EIT:F DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EIT:F
MT40A256M16LY-062E:FTR DDR DRAM, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062E:FTR
MT40A256M16GE-083E:B DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16GE-083E:B
MT40A256M16GE-083EIT:B DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16GE-083EIT:B
MT40A256M16GE-075E:B DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16GE-075E:B
MT40A256M16LY-062EAUT:F MT40A256M16LY-062EAUT:F, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EAUT:F
MT40A256M16LY-062EAIT:F MT40A256M16LY-062EAIT:F, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EAIT:F
MT40A256M16LY-062EA:B MT40A256M16LY-062EA:B, Micron Technology Inc MT40A256M16LY-062EAUT:B vs MT40A256M16LY-062EA:B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT40A256M16LY-062EAUT:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT40A256M16LY-062EAUT:B by Micron Technology Inc

  • Please alert me when MT40A256M16LY-062EAUT:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT40A256M16LY-062EAUT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT40A256M16LY-062EAUT:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT40A256M16LY-062EAUT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT40A256M16LY-062EAUT:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT40A256M16LY-062EAUT:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: