Part Details for MT40A1G4RH-083E:B by Micron Technology Inc
Overview of MT40A1G4RH-083E:B by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083EDF#PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083EDF#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083ET#PBF | Analog Devices | Adj 3A 1x Res L Drop Reg |
Price & Stock for MT40A1G4RH-083E:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1747-ND
|
DigiKey | IC DRAM 4GBIT PAR 1.2GHZ 78FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
202 In Stock |
|
$8.8251 / $11.1300 | Buy Now |
Part Details for MT40A1G4RH-083E:B
MT40A1G4RH-083E:B CAD Models
MT40A1G4RH-083E:B Part Data Attributes
|
MT40A1G4RH-083E:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A1G4RH-083E:B
Micron Technology Inc
DDR DRAM, 1GX4, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for MT40A1G4RH-083E:B
This table gives cross-reference parts and alternative options found for MT40A1G4RH-083E:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A1G4RH-083E:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT40A1G4HX-083:A | DDR DRAM, 1GX4, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT40A1G4RH-083E:B vs MT40A1G4HX-083:A |