MT40A1G16TB-062E:F
Description: DDR4 DRAM, 1GX16, CMOS, PBGA96, FBGA-96

Overview of MT40A1G16TB-062E:F by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3062EACPZ Analog Devices 1/2 Duplex 500kbps RS-485/422
LT3062EMS8E#TRPBF Analog Devices 45V Vin, uP, L N, 200mA LDO
LT3062EMS8E-3.3#PBF Analog Devices 45V Vin, uP, L N, 200mA LDO

Price & Stock for MT40A1G16TB-062E:F by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AJ9986
Newark Dram, 1Gx16Bit, 0 To 95Deg C, Dram Type:Ddr4, Memory Configuration:1G X 16Bit, Clock Frequency Max:-, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Operating Temperature Min:0°C Rohs Compliant: Yes |Micron MT40A1G16TB-062E:F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 80
  • 1 $21.7900
  • 5 $21.0400
  • 10 $20.2900
  • 25 $20.0700
  • 50 $19.5700
  • 100 $17.1800
  • 250 $16.6100
$16.6100 / $21.7900 Buy Now
DISTI # 31AK5908
Newark Dram, 1Gx16Bit, 0 To 95Deg C Rohs Compliant: Yes |Micron MT40A1G16TB-062E:F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.1500
$19.1500 Buy Now
DISTI # 557-MT40A1G16TB-062E:F-ND
DigiKey IC DRAM 16GBIT PAR 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk 3332
In Stock
  • 1 $22.4900
  • 10 $19.9690
  • 25 $19.0432
  • 50 $18.3702
  • 100 $17.7201
  • 250 $16.8942
  • 500 $16.2937
$16.2937 / $22.4900 Buy Now
DISTI # 80AJ9986
Avnet Americas DRAM, DDR4, 16 Gbit, 1G x 16bit, FBGA, 96 Pins - Bulk (Alt: 80AJ9986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 80 Partner Stock
  • 1 $23.4200
  • 5 $22.6200
  • 10 $21.8100
  • 25 $21.5800
  • 50 $21.0500
$21.0500 / $23.4200 Buy Now
DISTI # MT40A1G16TB-062E:F
Avnet Americas DRAM, DDR4, 16 Gbit, 1G x 16bit, FBGA, 96 Pins - Trays (Alt: MT40A1G16TB-062E:F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $13.3975
$13.3975 Buy Now
DISTI # MT40A1G16TB-062E:F
Avnet Americas DDR4 16G 1GX16 FBGA - Tape and Reel (Alt: MT40A1G16TB-062E:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,000 $14.0165
$14.0165 Buy Now
DISTI # 340-492687-TRAY
Mouser Electronics DRAM DDR4 16G 1GX16 FBGA Z42B RoHS: Compliant 1220
  • 1 $21.6400
  • 10 $19.7200
  • 25 $19.0500
  • 50 $18.3800
  • 100 $17.0600
  • 250 $16.3900
  • 500 $15.8800
$15.8800 / $21.6400 Buy Now
Quest Components DDR4 DRAM, 1GX16, CMOS, PBGA96 565
  • 1 $34.9860
  • 180 $27.1142
  • 370 $26.2395
$26.2395 / $34.9860 Buy Now
Ameya Holding Limited   1441
RFQ
DISTI # SMC-MT40A1G16TB-062E:F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2332 540
RFQ
DISTI # MT40A1G16TB-062E:F
Avnet Asia DRAM, DDR4, 16 Gbit, 1G x 16bit, FBGA, 96 Pins (Alt: MT40A1G16TB-062E:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days 0
  • 2,000 $16.4286
  • 4,000 $15.3333
  • 6,000 $14.9351
  • 10,000 $14.5570
  • 20,000 $14.1975
  • 50,000 $13.8554
  • 100,000 $13.5294
$13.5294 / $16.4286 Buy Now
DISTI # MT40A1G16TB-062E:F
Avnet Silica DRAM, DDR4, 16 Gbit, 1G x 16bit, FBGA, 96 Pins (Alt: MT40A1G16TB-062E:F) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics DDR4-3200 1Gx16 (16Gb) 5700
  • 5 $10.8340
  • 12 $8.8890
  • 18 $8.6120
  • 24 $8.3340
  • 32 $8.0560
  • 42 $7.2230
$7.2230 / $10.8340 Buy Now

CAD Models for MT40A1G16TB-062E:F by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MT40A1G16TB-062E:F by Micron Technology Inc

MT40A1G16TB-062E:F
Micron Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
FBGA-96
Reach Compliance Code
compliant
Samacsys Manufacturer
Micron
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
1600 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e1
Length
13 mm
Memory Density
17179869184 bit
Memory IC Type
DDR4 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
1GX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
8
Supply Voltage-Max (Vsup)
1.26 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7.5 mm
Want to compare parts?
  1. MT40A1G16TB-062E:F
    Micron Technology Inc
    DDR4 DRAM, 1GX16, CMOS, PBGA96, FBGA-96
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT40A1G16TB-062E:F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT40A1G16TB-062E:F by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT40A1G16TB-062E:F would you like to use for your alert(s)?
  • Please alert me when MT40A1G16TB-062E:F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT40A1G16TB-062E:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT40A1G16TB-062E:F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT40A1G16TB-062E:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT40A1G16TB-062E:F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT40A1G16TB-062E:F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: