Part Details for MT36VDDT12872G-26AXX by Micron Technology Inc
Overview of MT36VDDT12872G-26AXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT36VDDT12872G-26AXX
MT36VDDT12872G-26AXX CAD Models
MT36VDDT12872G-26AXX Part Data Attributes
|
MT36VDDT12872G-26AXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT36VDDT12872G-26AXX
Micron Technology Inc
DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
JESD-609 Code | e0 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT36VDDT12872G-26AXX
This table gives cross-reference parts and alternative options found for MT36VDDT12872G-26AXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36VDDT12872G-26AXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3EG72125S262D3S | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | MT36VDDT12872G-26AXX vs W3EG72125S262D3S |
HYMD512726B8J-J | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | MT36VDDT12872G-26AXX vs HYMD512726B8J-J |
M383L2920BTS-CB0 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT36VDDT12872G-26AXX vs M383L2920BTS-CB0 |
HYS72D128300HBR-5-B | DDR DRAM Module, 128MX72, 0.5ns, CMOS, GREEN, DIMM-184 | Infineon Technologies AG | MT36VDDT12872G-26AXX vs HYS72D128300HBR-5-B |
HYMD525G726CSP4M-L | DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | SK Hynix Inc | MT36VDDT12872G-26AXX vs HYMD525G726CSP4M-L |
HYMD512726L8-H | DDR DRAM Module, 128MX72, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT36VDDT12872G-26AXX vs HYMD512726L8-H |
MT18VDDF12872Y-202XX | DDR DRAM Module, 128MX72, 0.8ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | MT36VDDT12872G-26AXX vs MT18VDDF12872Y-202XX |
W3EG72129S335JD3MG | DDR DRAM Module, 128MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MT36VDDT12872G-26AXX vs W3EG72129S335JD3MG |
M383L2828CT1-LA2 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT36VDDT12872G-26AXX vs M383L2828CT1-LA2 |
EBD11RD8ABFA-6B | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | Elpida Memory Inc | MT36VDDT12872G-26AXX vs EBD11RD8ABFA-6B |