Part Details for MT31N332G250CG by Walsin Technology Corporation
Overview of MT31N332G250CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT31N332G250CG
MT31N332G250CG CAD Models
MT31N332G250CG Part Data Attributes
|
MT31N332G250CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT31N332G250CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MT31N332G250CG
This table gives cross-reference parts and alternative options found for MT31N332G250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT31N332G250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT31N332G250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MT31N332G250CG vs MT31N332G250CT |
C1206C332G3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT31N332G250CG vs C1206C332G3GEC |
C1206C332G3GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT31N332G250CG vs C1206C332G3GEC7210 |
MG31N332G250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MT31N332G250CG vs MG31N332G250CG |
1206N332G250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MT31N332G250CG vs 1206N332G250LT |
C1206X332G3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT31N332G250CG vs C1206X332G3GECAUTO7210 |
C1206X332G3GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT31N332G250CG vs C1206X332G3GECTU |
C1206X332G3GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT31N332G250CG vs C1206X332G3GECAUTO |
C1206X332G3GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT31N332G250CG vs C1206X332G3GEC7210 |
C1206X332G3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT31N332G250CG vs C1206X332G3GEC |