Datasheets
MT29F8G08ABCBBH1-12:B by: Micron Technology Inc

Flash, 1GX8, 20ns, PBGA100

Part Details for MT29F8G08ABCBBH1-12:B by Micron Technology Inc

Overview of MT29F8G08ABCBBH1-12:B by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT29F8G08ABCBBH1-12:B

MT29F8G08ABCBBH1-12:B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT29F8G08ABCBBH1-12:B Part Data Attributes

MT29F8G08ABCBBH1-12:B Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT29F8G08ABCBBH1-12:B Micron Technology Inc Flash, 1GX8, 20ns, PBGA100
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 20 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B100
Memory Density 8589934592 bit
Memory IC Type FLASH
Memory Width 8
Number of Sectors/Size 2K
Number of Terminals 100
Number of Words 1073741824 words
Number of Words Code 1000000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1GX8
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA100,10X17,40
Package Shape RECTANGULAR
Package Style GRID ARRAY
Page Size 4K words
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 512K
Standby Current-Max 0.00005 A
Supply Current-Max 0.05 mA
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Toggle Bit NO
Type SLC NAND TYPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F8G08ABCBBH1-12:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F8G08ABCBBH1-12:B by Micron Technology Inc

  • Please alert me when MT29F8G08ABCBBH1-12:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT29F8G08ABCBBH1-12:B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F8G08ABCBBH1-12:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT29F8G08ABCBBH1-12:B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F8G08ABCBBH1-12:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F8G08ABCBBH1-12:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: