Part Details for MT29F8G08ABACAWP-AIT:C by Micron Technology Inc
Overview of MT29F8G08ABACAWP-AIT:C by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F8G08ABACAWP-AIT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7830
|
Newark | Flash Memory, 8Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:133Mhz, Access Time:16Ns, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT29F8G08ABACAWP-AIT:C Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
MT29F8G08ABACAWP-AIT:C-ND
|
DigiKey | IC FLASH 8GBIT PARALLEL 48TSOP I Min Qty: 960 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4999 | Buy Now |
DISTI #
MT29F8G08ABACAWP-A
|
Avnet Americas | NAND Flash Memory 8GB 8-bit SLC 3.3V 48-Pin TSOP - Trays (Alt: MT29F8G08ABACAWP-A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.7368 / $5.4244 | Buy Now |
DISTI #
340-379021-TRAY
|
Mouser Electronics | NAND Flash SLC 8G 1GX8 TSOP M71M RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
DISTI #
MT29F8G08ABACAWP-AIT:C
|
Avnet Asia | NAND Flash Memory 8GB 8-bit SLC 3.3V 48-Pin TSOP (Alt: MT29F8G08ABACAWP-AIT:C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.4941 / $5.0263 | Buy Now |
DISTI #
MT29F8G08ABACAWP-AIT:C
|
Avnet Silica | NAND Flash Memory 8GB 8-bit SLC 3.3V 48-Pin TSOP (Alt: MT29F8G08ABACAWP-AIT:C) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT29F8G08ABACAWP-AIT:C
MT29F8G08ABACAWP-AIT:C CAD Models
MT29F8G08ABACAWP-AIT:C Part Data Attributes
|
MT29F8G08ABACAWP-AIT:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F8G08ABACAWP-AIT:C
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V |