Part Details for MT29F4G08BACWPETQS:C by Micron Technology Inc
Overview of MT29F4G08BACWPETQS:C by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT29F4G08BACWPETQS:C
MT29F4G08BACWPETQS:C CAD Models
MT29F4G08BACWPETQS:C Part Data Attributes
|
MT29F4G08BACWPETQS:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G08BACWPETQS:C
Micron Technology Inc
Flash, 512MX8, 18ns, PDSO48, LEAD FREE, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 18 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for MT29F4G08BACWPETQS:C
This table gives cross-reference parts and alternative options found for MT29F4G08BACWPETQS:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F4G08BACWPETQS:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F4G08BACWPES:C | Flash, 512MX8, 18ns, PDSO48, LEAD FREE, TSOP1-48 | Micron Technology Inc | MT29F4G08BACWPETQS:C vs MT29F4G08BACWPES:C |
MT29F4G08BACWPMS:C | Flash, 512MX8, 18ns, PDSO48, LEAD FREE, TSOP1-48 | Micron Technology Inc | MT29F4G08BACWPETQS:C vs MT29F4G08BACWPMS:C |
MT29F4G08BACWPETES:C | Flash, 512MX8, 18ns, PDSO48, LEAD FREE, TSOP1-48 | Micron Technology Inc | MT29F4G08BACWPETQS:C vs MT29F4G08BACWPETES:C |