MT29F4G08ABBEAH4-IT:E
Micron Technology Inc
Description: 512MX8 NAND FLASH PLASTIC IND TEMP PBF VFBGA 1.8V ASYNCH/PAG

Overview of MT29F4G08ABBEAH4-IT:E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT29F4G08ABBEAH4-IT:E by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH7792
Newark Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:22Ns, Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron MT29F4G08ABBEAH4-IT:E RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.1300
$3.1300 Buy Now
Bristol Electronics   10
RFQ
Quest Components   8
  • 1 $6.5730
  • 3 $5.4775
  • 6 $4.8202
$4.8202 / $6.5730 Buy Now

CAD Models for MT29F4G08ABBEAH4-IT:E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT29F4G08ABBEAH4-IT:E by Micron Technology Inc

MT29F4G08ABBEAH4-IT:E
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Memory IC Type
FLASH
Programming Voltage
3.3 V
Type
SLC NAND TYPE
Want to compare parts?
  1. MT29F4G08ABBEAH4-IT:E
    Micron Technology Inc
    512MX8 NAND FLASH PLASTIC IND TEMP PBF VFBGA 1.8V ASYNCH/PAG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F4G08ABBEAH4-IT:E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F4G08ABBEAH4-IT:E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F4G08ABBEAH4-IT:E would you like to use for your alert(s)?
  • Please alert me when MT29F4G08ABBEAH4-IT:E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F4G08ABBEAH4-IT:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F4G08ABBEAH4-IT:E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F4G08ABBEAH4-IT:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F4G08ABBEAH4-IT:E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F4G08ABBEAH4-IT:E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: