Datasheets
MT29F2G08ABAFAH4-IT:F by: Micron Technology Inc

Flash,

Part Details for MT29F2G08ABAFAH4-IT:F by Micron Technology Inc

Overview of MT29F2G08ABAFAH4-IT:F by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Part Details for MT29F2G08ABAFAH4-IT:F

MT29F2G08ABAFAH4-IT:F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT29F2G08ABAFAH4-IT:F Part Data Attributes

MT29F2G08ABAFAH4-IT:F Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT29F2G08ABAFAH4-IT:F Micron Technology Inc Flash,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Memory IC Type FLASH
Programming Voltage 2.7 V
Type SLC NAND TYPE

Alternate Parts for MT29F2G08ABAFAH4-IT:F

This table gives cross-reference parts and alternative options found for MT29F2G08ABAFAH4-IT:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F2G08ABAFAH4-IT:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT29F2G08ABAEAH4-IT Flash, Micron Technology Inc MT29F2G08ABAFAH4-IT:F vs MT29F2G08ABAEAH4-IT
S34ML02G100TFI013 Flash, 256MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor MT29F2G08ABAFAH4-IT:F vs S34ML02G100TFI013
S34ML02G100TFA013 Flash, 256MX8, PDSO48, TSOP1-48 Cypress Semiconductor MT29F2G08ABAFAH4-IT:F vs S34ML02G100TFA013
MT29F2G08ABAEAH4-AATX:E Flash, 256MX8, PDSO48, PLASTIC, TSOP1-48 Micron Technology Inc MT29F2G08ABAFAH4-IT:F vs MT29F2G08ABAEAH4-AATX:E
S34ML02G100TFV013 Flash, 256MX8, PDSO48, TSOP1-48 Cypress Semiconductor MT29F2G08ABAFAH4-IT:F vs S34ML02G100TFV013
MT29F2G08ABAFAWP:F Flash, 256MX8, 25ns, PDSO48, Micron Technology Inc MT29F2G08ABAFAH4-IT:F vs MT29F2G08ABAFAWP:F
S34ML02G100TFA010 Flash, 256MX8, PDSO48, TSOP1-48 Cypress Semiconductor MT29F2G08ABAFAH4-IT:F vs S34ML02G100TFA010
MT29F2G08ABAEAH4-ITX:ETR Flash, 256MX8, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 Micron Technology Inc MT29F2G08ABAFAH4-IT:F vs MT29F2G08ABAEAH4-ITX:ETR
S34ML02G100TFV010 Flash, 256MX8, PDSO48, TSOP1-48 Cypress Semiconductor MT29F2G08ABAFAH4-IT:F vs S34ML02G100TFV010
MT29F2G08ABAEAH4-AITX Flash, Micron Technology Inc MT29F2G08ABAFAH4-IT:F vs MT29F2G08ABAEAH4-AITX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F2G08ABAFAH4-IT:F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F2G08ABAFAH4-IT:F by Micron Technology Inc

  • Please alert me when MT29F2G08ABAFAH4-IT:F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F2G08ABAFAH4-IT:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F2G08ABAFAH4-IT:F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F2G08ABAFAH4-IT:F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F2G08ABAFAH4-IT:F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F2G08ABAFAH4-IT:F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: