Part Details for MT29F2G08AADWP-ET:DTR by Micron Technology Inc
Overview of MT29F2G08AADWP-ET:DTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT29F2G08AADWP-ET:DTR
MT29F2G08AADWP-ET:DTR CAD Models
MT29F2G08AADWP-ET:DTR Part Data Attributes
|
MT29F2G08AADWP-ET:DTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F2G08AADWP-ET:DTR
Micron Technology Inc
Flash, 256MX8, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE |
Alternate Parts for MT29F2G08AADWP-ET:DTR
This table gives cross-reference parts and alternative options found for MT29F2G08AADWP-ET:DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F2G08AADWP-ET:DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F2G08AADWP:D | Flash, 256MX8, 20ns, PDSO48, LEAD FREE, TSOP1-48 | Micron Technology Inc | MT29F2G08AADWP-ET:DTR vs MT29F2G08AADWP:D |
MT29F2G08AADWPETD | Flash, 256MX8, 20ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F2G08AADWP-ET:DTR vs MT29F2G08AADWPETD |
MT29F2G08AADWP:DTR | Flash, 256MX8, PDSO48, LEAD FREE, TSOP1-48 | Micron Technology Inc | MT29F2G08AADWP-ET:DTR vs MT29F2G08AADWP:DTR |