MT29F256G08AUCABH3-10ITZ:A
Micron Technology Inc
Description: Flash, 20ns, PBGA100,

Overview of MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Newark Flash Memory, 256Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:32G X 8Bit, Interfaces:Parallel, Ic Case/Package:Lbga, No. Of Pins:100Pins, Clock Frequency Max:110Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F256G08AUCABH3-10ITZ:A RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $232.0100
$232.0100 Buy Now
DISTI # MT29F256G08AUCABH3-10ITZ:A-ND
DigiKey IC FLASH 256GBIT PAR 100LBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray 568
In Stock
  • 1 $254.9800
  • 10 $251.1150
  • 25 $245.5880
  • 40 $240.7980
$240.7980 / $254.9800 Buy Now
DISTI # MT29F256G08AUCABH3
Avnet Americas Flash Memory, SLC NAND, 256 Gbit, 32G x 8bit, Parallel, 100 Pins, LBGA - Bulk (Alt: MT29F256G08AUCABH3) RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 24
  • 1,120 $308.1540
  • 1,200 $301.0700
  • 2,300 $293.9860
  • 5,600 $286.9020
  • 12,000 $279.8180
  • 56,000 $272.7340
  • 120,000 $269.1920
$269.1920 / $308.1540 Buy Now
DISTI # 340-200508-TRAY
Mouser Electronics NAND Flash SLC 256G 32GX8 LBGA 8DP IT M73A RoHS: Compliant 0
  • 1,120 $229.4800
$229.4800 Order Now
DISTI # MT29F256G08AUCABH3-10ITZ:A
Avnet Asia Flash Memory, SLC NAND, 256 Gbit, 32G x 8bit, Parallel, 100 Pins, LBGA (Alt: MT29F256G08AUCABH3-10ITZ:A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 1,000 $233.0263
  • 2,000 $230.0000
  • 3,000 $227.0513
  • 5,000 $224.1772
  • 10,000 $218.6420
  • 25,000 $213.3735
  • 50,000 $208.3529
$208.3529 / $233.0263 Buy Now
DISTI # MT29F256G08AUCABH3-10ITZ:A
Avnet Silica Flash Memory, SLC NAND, 256 Gbit, 32G x 8bit, Parallel, 100 Pins, LBGA (Alt: MT29F256G08AUCABH3-10ITZ:A) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation LBGA 100/I�/32GX8 NAND FLASH PLASTIC PBF 3.3V SYNCH/PAGE READ MASS STORAGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 446
  • 1 $370.9600
$370.9600 Buy Now

CAD Models for MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc

MT29F256G08AUCABH3-10ITZ:A
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
BGA, BGA100,10X17,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Micron
Access Time-Max
20 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B100
Memory Density
274877906944 bit
Memory IC Type
FLASH
Number of Sectors/Size
32K
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA100,10X17,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Page Size
8K words
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
1M
Standby Current-Max
0.00001 A
Supply Current-Max
0.05 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
SLC NAND TYPE
Want to compare parts?
  1. MT29F256G08AUCABH3-10ITZ:A
    Micron Technology Inc
    Flash, 20ns, PBGA100,
    VS

Related Parts for MT29F256G08AUCABH3-10ITZ:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F256G08AUCABH3-10ITZ:... by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F256G08AUCABH3-10ITZ:... would you like to use for your alert(s)?
  • Please alert me when MT29F256G08AUCABH3-10ITZ:... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F256G08AUCABH3-10ITZ:... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F256G08AUCABH3-10ITZ:... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F256G08AUCABH3-10ITZ:... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F256G08AUCABH3-10ITZ:....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: