Part Details for MT28SF800SG-8TTR by Micron Technology Inc
Overview of MT28SF800SG-8TTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28SF800SG-8TTR
MT28SF800SG-8TTR CAD Models
MT28SF800SG-8TTR Part Data Attributes
|
MT28SF800SG-8TTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28SF800SG-8TTR
Micron Technology Inc
Flash, 1MX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | AUTOMATIC WRITE; DEEP POWER-DOWN | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for MT28SF800SG-8TTR
This table gives cross-reference parts and alternative options found for MT28SF800SG-8TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28SF800SG-8TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M29FT800FP-80I | Flash, 1MX8, 80ns, PDSO44, 0.600 INCH, SOP-44 | Mitsubishi Electric | MT28SF800SG-8TTR vs M5M29FT800FP-80I |
TMS28F800AVT-80CDBJQ | 1MX8 FLASH 3V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28SF800SG-8TTR vs TMS28F800AVT-80CDBJQ |
HN29WT800FP-8 | 1MX8 FLASH 3V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | MT28SF800SG-8TTR vs HN29WT800FP-8 |
TMS28F800AVT-80BDBJE | 1MX8 FLASH 3V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28SF800SG-8TTR vs TMS28F800AVT-80BDBJE |
TMS28F800AVT-80BDBJL | 1MX8 FLASH 3V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28SF800SG-8TTR vs TMS28F800AVT-80BDBJL |
TMS28F800AVT-80CDBJE | 1MX8 FLASH 3V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28SF800SG-8TTR vs TMS28F800AVT-80CDBJE |
TMS28F800AVT-80BDBJQ | 1MX8 FLASH 3V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MT28SF800SG-8TTR vs TMS28F800AVT-80BDBJQ |