Memory
MT28SF400VG-8B
Micron Technology Inc
Description: Flash, 512KX8, 80ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56

Overview of MT28SF400VG-8B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT28SF400VG-8B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28SF400VG-8B by Micron Technology Inc

MT28SF400VG-8B
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
14 X 20 MM, PLASTIC, TSOP1-56
Pin Count
56
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
AUTOMATIC WRITE; DEEP POWER-DOWN
Alternate Memory Width
16
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
56
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. MT28SF400VG-8B
    Micron Technology Inc
    Flash, 512KX8, 80ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56
    VS

Alternate Parts for MT28SF400VG-8B

This table gives cross-reference parts and alternative options found for MT28SF400VG-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28SF400VG-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28SF400VG-8BTR Flash, 512KX8, 80ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 Micron Technology Inc MT28SF400VG-8B vs MT28SF400VG-8BTR
Part Number Description Manufacturer Compare
MT28SF400VG-8BTR Flash, 512KX8, 80ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 Micron Technology Inc MT28SF400VG-8B vs MT28SF400VG-8BTR
M29W400B-100ZA6 512KX8 FLASH 2.7V PROM, 100ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics MT28SF400VG-8B vs M29W400B-100ZA6
M29W400B-100ZA5 512KX8 FLASH 2.7V PROM, 100ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics MT28SF400VG-8B vs M29W400B-100ZA5
M29W400B-100ZA1TR 512KX8 FLASH 2.7V PROM, 100ns, PBGA48, FBGA-48 STMicroelectronics MT28SF400VG-8B vs M29W400B-100ZA1TR
M29W400B-100ZA1 512KX8 FLASH 2.7V PROM, 100ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics MT28SF400VG-8B vs M29W400B-100ZA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28SF400VG-8B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28SF400VG-8B by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT28SF400VG-8B would you like to use for your alert(s)?
  • Please alert me when MT28SF400VG-8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28SF400VG-8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28SF400VG-8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28SF400VG-8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28SF400VG-8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28SF400VG-8B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: