Memory
MT28S4M16B1LCFG-7E
Micron Technology Inc
Description: Flash, 4MX16, 5.4ns, PBGA90, FBGA-90

Overview of MT28S4M16B1LCFG-7E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT28S4M16B1LCFG-7E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28S4M16B1LCFG-7E by Micron Technology Inc

MT28S4M16B1LCFG-7E
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
FBGA-90
Pin Count
90
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
5.4 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e0
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
90
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
256K
Standby Current-Max
0.000001 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. MT28S4M16B1LCFG-7E
    Micron Technology Inc
    Flash, 4MX16, 5.4ns, PBGA90, FBGA-90
    VS

Alternate Parts for MT28S4M16B1LCFG-7E

This table gives cross-reference parts and alternative options found for MT28S4M16B1LCFG-7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28S4M16B1LCFG-7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28S4M16B1LCFG-7EET Flash, 4MX16, 5.4ns, PBGA90, FBGA-90 Micron Technology Inc MT28S4M16B1LCFG-7E vs MT28S4M16B1LCFG-7EET
Part Number Description Manufacturer Compare
MT28S4M16B1LCFG-7EET Flash, 4MX16, 5.4ns, PBGA90, FBGA-90 Micron Technology Inc MT28S4M16B1LCFG-7E vs MT28S4M16B1LCFG-7EET
MT28S4M16B1LCFG-75ET Flash, 4MX16, 5.4ns, PBGA90, FBGA-90 Micron Technology Inc MT28S4M16B1LCFG-7E vs MT28S4M16B1LCFG-75ET
MT28S4M16B1LLFG-8 Flash, 4MX16, 7ns, PBGA90, FBGA-90 Micron Technology Inc MT28S4M16B1LCFG-7E vs MT28S4M16B1LLFG-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28S4M16B1LCFG-7E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28S4M16B1LCFG-7E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT28S4M16B1LCFG-7E would you like to use for your alert(s)?
  • Please alert me when MT28S4M16B1LCFG-7E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28S4M16B1LCFG-7E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28S4M16B1LCFG-7E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28S4M16B1LCFG-7E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28S4M16B1LCFG-7E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28S4M16B1LCFG-7E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: