Memory
MT28LF200SG-9TTR
Micron Technology Inc
Description: Flash, 256KX8, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44

Overview of MT28LF200SG-9TTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT28LF200SG-9TTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28LF200SG-9TTR by Micron Technology Inc

MT28LF200SG-9TTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.600 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK; AUTOMATIC WRITE; 5 SEPARATELY ERASABLE BLOCKS; INPUT & OUTPUT TTL COMPATIBLE
Alternate Memory Width
16
Boot Block
TOP
JESD-30 Code
R-PDSO-G44
Length
28.195 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MT28LF200SG-9TTR
    Micron Technology Inc
    Flash, 256KX8, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for MT28LF200SG-9TTR

This table gives cross-reference parts and alternative options found for MT28LF200SG-9TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28LF200SG-9TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28LF200SG-9T Flash, 256KX8, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MT28LF200SG-9TTR vs MT28LF200SG-9T
Part Number Description Manufacturer Compare
AM29LV200BT-80SC Flash, 256KX8, 80ns, PDSO44, SOP-44 Spansion MT28LF200SG-9TTR vs AM29LV200BT-80SC
AM29LV200BT-70RFD Flash, 256KX8, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MT28LF200SG-9TTR vs AM29LV200BT-70RFD
AM29LV200BT-50REC Flash, 256KX8, 50ns, PDSO48, TSOP-48 Spansion MT28LF200SG-9TTR vs AM29LV200BT-50REC
TMS28F200AST70CDBJE 256KX8 FLASH 5V PROM, 130ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28LF200SG-9TTR vs TMS28F200AST70CDBJE
TMS28F002AMT80CDBJE 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28LF200SG-9TTR vs TMS28F002AMT80CDBJE
AM29LV200BT-50RSD Flash, 256KX8, 50ns, PDSO44, SOP-44 Spansion MT28LF200SG-9TTR vs AM29LV200BT-50RSD
MBM29LV200T-12PF Flash, 256KX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited MT28LF200SG-9TTR vs MBM29LV200T-12PF
AM29LV200T-150EEB Flash, 256KX8, 150ns, PDSO48, TSOP-48 AMD MT28LF200SG-9TTR vs AM29LV200T-150EEB
MBM29LV200T-10PFTN Flash, 256KX8, 100ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited MT28LF200SG-9TTR vs MBM29LV200T-10PFTN
AM29LV200T-100SEB Flash, 256KX8, 100ns, PDSO44, SOP-44 AMD MT28LF200SG-9TTR vs AM29LV200T-100SEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28LF200SG-9TTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28LF200SG-9TTR by Micron Technology Inc

  • Please alert me when MT28LF200SG-9TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28LF200SG-9TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28LF200SG-9TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28LF200SG-9TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28LF200SG-9TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28LF200SG-9TTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: