Memory
MT28F800SG-10TTR
Micron Technology Inc
Description: Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44

Overview of MT28F800SG-10TTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT28F800SG-10TTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28F800SG-10TTR by Micron Technology Inc

MT28F800SG-10TTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.600 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
AUTOMATIC WRITE; DEEP POWER-DOWN
Alternate Memory Width
16
Boot Block
TOP
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.38 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MT28F800SG-10TTR
    Micron Technology Inc
    Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for MT28F800SG-10TTR

This table gives cross-reference parts and alternative options found for MT28F800SG-10TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F800SG-10TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28F800B1SG-10TTR Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MT28F800SG-10TTR vs MT28F800B1SG-10TTR
MT28F800SG-10T Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MT28F800SG-10TTR vs MT28F800SG-10T
TMS29F800T-100CDBJE 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100CDBJE
TMS29F800T-100BDBJQ 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100BDBJQ
TMS29F800T-100CDBJQ 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100CDBJQ
TMS29F800T-100CDBJL 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100CDBJL
Part Number Description Manufacturer Compare
TMS29F800T-100CDBJQ 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100CDBJQ
TMS29F800T-100CDBJL 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100CDBJL
MT28F800SG-10T Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MT28F800SG-10TTR vs MT28F800SG-10T
TMS29F800T-100BDBJE 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100BDBJE
MT28F800B1SG-10TTR Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MT28F800SG-10TTR vs MT28F800B1SG-10TTR
TMS29F800T-100CDBJE 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MT28F800SG-10TTR vs TMS29F800T-100CDBJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28F800SG-10TTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28F800SG-10TTR by Micron Technology Inc

  • Please alert me when MT28F800SG-10TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28F800SG-10TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28F800SG-10TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28F800SG-10TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28F800SG-10TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28F800SG-10TTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: