Memory
MT28F400B3SG-9B
Micron Technology Inc
Description: Flash, 256KX16, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44

Overview of MT28F400B3SG-9B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT28F400B3SG-9B by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 5
  • 2 $4.4800
$4.4800 Buy Now
Quest Components   4
  • 1 $6.0000
  • 3 $4.0000
$4.0000 / $6.0000 Buy Now

CAD Models for MT28F400B3SG-9B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28F400B3SG-9B by Micron Technology Inc

MT28F400B3SG-9B
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.600 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
ALSO CONFG AS 256KX16; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.195 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MT28F400B3SG-9B
    Micron Technology Inc
    Flash, 256KX16, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for MT28F400B3SG-9B

This table gives cross-reference parts and alternative options found for MT28F400B3SG-9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F400B3SG-9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400B-90M5R 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F400B3SG-9B vs M29W400B-90M5R
AM29DL400BB-90SC Flash, 256KX16, 90ns, PDSO44, MO-180AA, SO-44 Spansion MT28F400B3SG-9B vs AM29DL400BB-90SC
A29L400AUM-90F Flash, 256KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology MT28F400B3SG-9B vs A29L400AUM-90F
S29AL004D90MFN023 Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 Spansion MT28F400B3SG-9B vs S29AL004D90MFN023
S29AL004D90MAN023 Flash, 256KX16, 90ns, PDSO44, MO-108AA, SOP-44 Spansion MT28F400B3SG-9B vs S29AL004D90MAN023
M29W400B-90M5 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F400B3SG-9B vs M29W400B-90M5
M29W400B-90M6 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F400B3SG-9B vs M29W400B-90M6
M29W400B-90M1TR 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F400B3SG-9B vs M29W400B-90M1TR
S29AL004D90MFI022 Flash, 256KX16, 90ns, PDSO44, LEAD FREE, SOP-44 Spansion MT28F400B3SG-9B vs S29AL004D90MFI022
AM29LV400BB90SC Flash, 256KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MT28F400B3SG-9B vs AM29LV400BB90SC
Part Number Description Manufacturer Compare
S29AL004D90TAN023 Flash, 256KX16, 90ns, PDSO48, TSOP-48 Cypress Semiconductor MT28F400B3SG-9B vs S29AL004D90TAN023
A29L400AUM-90I Flash, 256KX16, 90ns, PDSO44, SOP-44 AMIC Technology MT28F400B3SG-9B vs A29L400AUM-90I
AM29LV400BB90SE Flash, 256KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MT28F400B3SG-9B vs AM29LV400BB90SE
M29W400B-90M6 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F400B3SG-9B vs M29W400B-90M6
M29W400FB90N3F Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MT28F400B3SG-9B vs M29W400FB90N3F
M29W400FB90N3T Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MT28F400B3SG-9B vs M29W400FB90N3T
A29L400AUV-90F Flash, 256KX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology MT28F400B3SG-9B vs A29L400AUV-90F
M29W400B-90M5 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F400B3SG-9B vs M29W400B-90M5
AM29DL400BB90EF Flash, 256KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MT28F400B3SG-9B vs AM29DL400BB90EF
MX29LV400BMC-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd MT28F400B3SG-9B vs MX29LV400BMC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28F400B3SG-9B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28F400B3SG-9B by Micron Technology Inc

  • Please alert me when MT28F400B3SG-9B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT28F400B3SG-9B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28F400B3SG-9B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT28F400B3SG-9B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28F400B3SG-9B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28F400B3SG-9B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: