Part Details for MT28F400B1WG-8TVER by Micron Technology Inc
Overview of MT28F400B1WG-8TVER by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F400B1WG-8TVER
MT28F400B1WG-8TVER CAD Models
MT28F400B1WG-8TVER Part Data Attributes
|
MT28F400B1WG-8TVER
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F400B1WG-8TVER
Micron Technology Inc
Flash, 512KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SELECTABLE 5V OR 12V VPP | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MT28F400B1WG-8TVER
This table gives cross-reference parts and alternative options found for MT28F400B1WG-8TVER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F400B1WG-8TVER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28SF400WG-8T | Flash, 512KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MT28F400B1WG-8TVER vs MT28SF400WG-8T |
MT28SF400WG-8TTR | Flash, 512KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MT28F400B1WG-8TVER vs MT28SF400WG-8TTR |
TMS28F400AFT80CDCDL | 512KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | MT28F400B1WG-8TVER vs TMS28F400AFT80CDCDL |
TMS29F400T-80BDCDL | 512KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | MT28F400B1WG-8TVER vs TMS29F400T-80BDCDL |
IS28F400BVT-80TI | Flash, 512KX8, 80ns, PDSO48, 12 X 20 MM, TSOP-48 | Integrated Silicon Solution Inc | MT28F400B1WG-8TVER vs IS28F400BVT-80TI |
MT28F400B1WG-8TVERTR | Flash, 512KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MT28F400B1WG-8TVER vs MT28F400B1WG-8TVERTR |
TMS28F400AFT80BDCDE | 512KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | MT28F400B1WG-8TVER vs TMS28F400AFT80BDCDE |
TMS28F400AFT80BDCDL | 512KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | MT28F400B1WG-8TVER vs TMS28F400AFT80BDCDL |
MT28F400B1WG-8TER | Flash, 512KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | MT28F400B1WG-8TVER vs MT28F400B1WG-8TER |
TMS29F400T-80CDCDE | 512KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | MT28F400B1WG-8TVER vs TMS29F400T-80CDCDE |