Part Details for MT28F321P2FG-10BWT by Micron Technology Inc
Overview of MT28F321P2FG-10BWT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F321P2FG-10BWT
MT28F321P2FG-10BWT CAD Models
MT28F321P2FG-10BWT Part Data Attributes
|
MT28F321P2FG-10BWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F321P2FG-10BWT
Micron Technology Inc
Flash, 2MX16, 100ns, PBGA48, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for MT28F321P2FG-10BWT
This table gives cross-reference parts and alternative options found for MT28F321P2FG-10BWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F321P2FG-10BWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M59DR032B100ZB6T | Flash, 2MX16, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032B100ZB6T |
M59DR032EB10ZB6F | Flash, 2MX16, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032EB10ZB6F |
M59DR032D100ZB1 | Flash, 2MX16, 100ns, PBGA48, 0.75 MM PITCH, FBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032D100ZB1 |
M59DR032EB10ZB1T | Flash, 2MX16, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032EB10ZB1T |
M59DR032B100ZB1 | Flash, 2MX16, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032B100ZB1 |
M59DR032EB10ZB6T | Flash, 2MX16, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032EB10ZB6T |
M59DR032EB10ZB1F | Flash, 2MX16, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032EB10ZB1F |
M59DR032D100ZB6 | Flash, 2MX16, 100ns, PBGA48, 0.75 MM PITCH, FBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032D100ZB6 |
M59DR032EB10ZB6 | Flash, 2MX16, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MT28F321P2FG-10BWT vs M59DR032EB10ZB6 |