Part Details for MT28F160A3WG-9T by Micron Technology Inc
Overview of MT28F160A3WG-9T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F160A3WG-9T
MT28F160A3WG-9T CAD Models
MT28F160A3WG-9T Part Data Attributes
|
MT28F160A3WG-9T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F160A3WG-9T
Micron Technology Inc
Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | USER SELECTABLE 2.7V TO 3.6V OR 12V VPP | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MT28F160A3WG-9T
This table gives cross-reference parts and alternative options found for MT28F160A3WG-9T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F160A3WG-9T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV160MT90EIT | Spansion | Check for Price | AM29LV160MT90EIT | MT28F160A3WG-9T vs AM29LV160MT90EIT |
EN29LV160T-90TI | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP1-48 | MT28F160A3WG-9T vs EN29LV160T-90TI |
MBM29DL163TD-90PFTN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | MT28F160A3WG-9T vs MBM29DL163TD-90PFTN-E1 |
TMS28F1600T90BDCDE | Texas Instruments | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 | MT28F160A3WG-9T vs TMS28F1600T90BDCDE |
MX28F160C3TTC-90G | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | MT28F160A3WG-9T vs MX28F160C3TTC-90G |
EN29LV160T-90T | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP1-48 | MT28F160A3WG-9T vs EN29LV160T-90T |
M28W160ECT90N1T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MT28F160A3WG-9T vs M28W160ECT90N1T |
MBM29LV160TM90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | MT28F160A3WG-9T vs MBM29LV160TM90TN-E1 |
M29W160DT90N1E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MT28F160A3WG-9T vs M29W160DT90N1E |