Part Details for MT28F128J3FS-12ET by Micron Technology Inc
Overview of MT28F128J3FS-12ET by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT28F128J3FS-12ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 749 |
|
$12.4722 / $15.2100 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 64 Pin, Plastic, BGA | 156 |
|
$7.2450 / $12.6000 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 64 Pin, Plastic, BGA | 111 |
|
$15.2100 / $16.4775 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 64 Pin, Plastic, BGA | 1 |
|
$14.1750 | Buy Now |
|
Chip1Cloud | Q-FLASHTM MEMORY | 4300 |
|
RFQ | |
|
Sense Electronic Company Limited | FBGA64 | 548 |
|
RFQ |
Part Details for MT28F128J3FS-12ET
MT28F128J3FS-12ET CAD Models
MT28F128J3FS-12ET Part Data Attributes
|
MT28F128J3FS-12ET
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F128J3FS-12ET
Micron Technology Inc
Flash, 8MX16, 120ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MT28F128J3FS-12ET
This table gives cross-reference parts and alternative options found for MT28F128J3FS-12ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F128J3FS-12ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F128J3FS-12M | Flash, 8MX16, 120ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | MT28F128J3FS-12ET vs MT28F128J3FS-12M |
MT28F128J3BS-12ET | Flash, 8MX16, 120ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | MT28F128J3FS-12ET vs MT28F128J3BS-12ET |
RC28F128J3C-120 | Flash, 8MX16, 120ns, PBGA64, BGA-64 | Intel Corporation | MT28F128J3FS-12ET vs RC28F128J3C-120 |
MT28F128J3FS-12 | Flash, 8MX16, 120ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | MT28F128J3FS-12ET vs MT28F128J3FS-12 |