Part Details for MT28F008B3VG-10T by Micron Technology Inc
Overview of MT28F008B3VG-10T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MT28F008B3VG-10T
MT28F008B3VG-10T CAD Models
MT28F008B3VG-10T Part Data Attributes
|
MT28F008B3VG-10T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F008B3VG-10T
Micron Technology Inc
Flash, 1MX8, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 10 X 20 MM, PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 100,000 ERASE CYCLES, USER SELECTABLE VPP=3.3V/5V/12V; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MT28F008B3VG-10T
This table gives cross-reference parts and alternative options found for MT28F008B3VG-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F008B3VG-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV008T-10PFTN | Flash, 1MX8, 100ns, PDSO40, PLASTIC, TSOP-40 | FUJITSU Semiconductor Limited | MT28F008B3VG-10T vs MBM29LV008T-10PFTN |
TMS28F008LT10CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | MT28F008B3VG-10T vs TMS28F008LT10CDCDL |
MBM29LV008T-10PTN | 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | MT28F008B3VG-10T vs MBM29LV008T-10PTN |
TMS28F008LT10CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | MT28F008B3VG-10T vs TMS28F008LT10CDCDE |
TMS28F008ST70CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | MT28F008B3VG-10T vs TMS28F008ST70CDCDE |
MBM29LV080-10PFTN | 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | MT28F008B3VG-10T vs MBM29LV080-10PFTN |
MBM29LV008T-10PFTN | Flash, 1MX8, 100ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MT28F008B3VG-10T vs MBM29LV008T-10PFTN |
TMS28F008LT10BDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | MT28F008B3VG-10T vs TMS28F008LT10BDCDE |
MBM29LV080-10PFTN | Flash, 1MX8, 100ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MT28F008B3VG-10T vs MBM29LV080-10PFTN |
TMS28F008LT10CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | MT28F008B3VG-10T vs TMS28F008LT10CDCDQ |