Part Details for MT28F004B3VG-8TET by Micron Technology Inc
Overview of MT28F004B3VG-8TET by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1918TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA508TE-T1-A | Renesas Electronics Corporation | N-Channel MOSFET With Schottky Barrier Diode For Switching | |
UPA1918TE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for MT28F004B3VG-8TET
MT28F004B3VG-8TET CAD Models
MT28F004B3VG-8TET Part Data Attributes
|
MT28F004B3VG-8TET
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F004B3VG-8TET
Micron Technology Inc
Flash, 512KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 10 X 20 MM, PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MT28F004B3VG-8TET
This table gives cross-reference parts and alternative options found for MT28F004B3VG-8TET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F004B3VG-8TET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV004BT-80EF | Flash, 512KX8, 80ns, PDSO40, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004BT-80EF |
MT28F004B3VG-8T | Flash, 512KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | MT28F004B3VG-8TET vs MT28F004B3VG-8T |
AM29LV004T-80EE | Flash, 512KX8, 80ns, PDSO40, TSOP-40 | AMD | MT28F004B3VG-8TET vs AM29LV004T-80EE |
AM29LV004T-80ED | Flash, 512KX8, 80ns, PDSO40, PLASTIC, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004T-80ED |
AM29LV004BT-80EI | Flash, 512KX8, 80ns, PDSO40, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004BT-80EI |
AM29LV004T-80FF | Flash, 512KX8, 80ns, PDSO40, PLASTIC, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004T-80FF |
AM29LV004T-80EC | Flash, 512KX8, 80ns, PDSO40, PLASTIC, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004T-80EC |
AM29LV004BT-80EK | Flash, 512KX8, 80ns, PDSO40, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004BT-80EK |
AM29LV004BT-80ED | Flash, 512KX8, 80ns, PDSO40, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004BT-80ED |
AM29LV004T-80EE | Flash, 512KX8, 80ns, PDSO40, PLASTIC, TSOP-40 | Spansion | MT28F004B3VG-8TET vs AM29LV004T-80EE |