Memory
MT28C128516W18DBW-F70P70KTTWT
Micron Technology Inc
Description: Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77

Overview of MT28C128516W18DBW-F70P70KTTWT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT28C128516W18DBW-F70P70KTTWT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28C128516W18DBW-F70P70KTTWT by Micron Technology Inc

MT28C128516W18DBW-F70P70KTTWT
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
77
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
CELLULARRAM IS ORGANIZED AS 1M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH
JESD-30 Code
R-PBGA-B77
JESD-609 Code
e1
Length
10 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
77
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT28C128516W18DBW-F70P70KTTWT
    Micron Technology Inc
    Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77
    VS

Alternate Parts for MT28C128516W18DBW-F70P70KTTWT

This table gives cross-reference parts and alternative options found for MT28C128516W18DBW-F70P70KTTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C128516W18DBW-F70P70KTTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28C128516W18DFW-F70P70KTTWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128516W18DBW-F70P70KTTWT vs MT28C128516W18DFW-F70P70KTTWT
MT28C128516W18DBW-F70P70TTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128516W18DBW-F70P70KTTWT vs MT28C128516W18DBW-F70P70TTWT
Part Number Description Manufacturer Compare
MT28C128516W18DBW-F70P70TTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128516W18DBW-F70P70KTTWT vs MT28C128516W18DBW-F70P70TTWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28C128516W18DBW-F70P70KTTWT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28C128516W18DBW-F70P70K... by Micron Technology Inc

  • Please alert me when MT28C128516W18DBW-F70P70K... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28C128516W18DBW-F70P70K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28C128516W18DBW-F70P70K... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28C128516W18DBW-F70P70K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28C128516W18DBW-F70P70K....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28C128516W18DBW-F70P70KTTWT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: